There are no models available for this part yet.
Overview of TL1431CZ by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1431CZ by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-6764-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
883 In Stock |
|
$0.5373 / $0.9300 | Buy Now |
CAD Models for TL1431CZ by STMicroelectronics
Part Data Attributes for TL1431CZ by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.51 V
|
Output Voltage-Min
|
2.49 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
90 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for TL1431CZ
This table gives cross-reference parts and alternative options found for TL1431CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CZT | Adjustable Voltage Reference | STMicroelectronics | TL1431CZ vs TL1431CZT |
TL1431CZ-AP | Adjustable Voltage Reference | STMicroelectronics | TL1431CZ vs TL1431CZ-AP |
Related Parts for TL1431CZ
-
TL1431CZTVoltage References
-
TMS320F280200PTTMicrocontrollers
-
TL072ACDE4Operational Amplifiers
-
TL497ACDE4Switching Regulator or Controllers
-
THS6092CDG4Line Driver or Receivers
-
TLV73328PDBVRLinear Regulator ICs
-
TL7702AIPE4Power Management Circuits
-
TL185CNMultiplexers or Switches
-
08055A391JAT2AFixed Capacitors