Part Details for TL1431QLPR by Texas Instruments
Overview of TL1431QLPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1431QLPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86000 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for TL1431QLPR
TL1431QLPR CAD Models
TL1431QLPR Part Data Attributes
|
TL1431QLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431QLPR
Texas Instruments
Precision Adjustable (Programmable) Shunt Reference 3-TO-92 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 133.333 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TL1431QLPR
This table gives cross-reference parts and alternative options found for TL1431QLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431QLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431QDREP | Enhanced-product precision adjustable (programmable) shunt reference 8-SOIC -40 to 125 | Texas Instruments | TL1431QLPR vs TL1431QDREP |
TL1431QD | Precision adjustable (programmable) shunt reference 8-SOIC -40 to 125 | Texas Instruments | TL1431QLPR vs TL1431QD |
TL1431QDRG4 | Precision adjustable (programmable) shunt reference 8-SOIC -40 to 125 | Texas Instruments | TL1431QLPR vs TL1431QDRG4 |
TL1431QDR | Precision adjustable (programmable) shunt reference 8-SOIC -40 to 125 | Texas Instruments | TL1431QLPR vs TL1431QDR |