There are no models available for this part yet.
Overview of TL1451AQD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1451AQD | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 | |
TL1451AQDR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 |
CAD Models for TL1451AQD by Rochester Electronics LLC
Part Data Attributes for TL1451AQD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
50 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.021 A
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for TL1451AQD
This table gives cross-reference parts and alternative options found for TL1451AQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451AQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1451AQD | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 | Texas Instruments | TL1451AQD vs TL1451AQD |
TL1451AQDRG4 | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL1451AQD vs TL1451AQDRG4 |
TL1451AQDREP | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL1451AQD vs TL1451AQDREP |
Related Parts for TL1451AQD
-
STM32F205VET6Microcontrollers
-
TL3842BDSwitching Regulator or Controllers
-
TLC320AD56CFNOther Analog ICs
-
BQ24703PWPower Management Circuits
-
IRF640NSPower Field-Effect Transistors
-
TLC0832IPAnalog to Digital Converters
-
XC7K410T-2FFG900IField Programmable Gate Arrays
-
TL064IDOperational Amplifiers
-
TLE4476DATMA1Linear Regulator ICs