Datasheets
TL16C450FN by: Texas Instruments

Overview of: TL16C450FN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TL16C450FN

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
66 Tube
  • 1 $5.1300
  • 10 $4.6040
  • 25 $4.3528
  • 100 $3.7723
  • 250 $3.5788
  • 500 $3.2113
  • 1,000 $2.9200
View this part on Newark
0 Bulk
  • 1 $5.9600
  • 10 $5.6000
  • 25 $5.3000
  • 50 $5.0600
  • 100 $4.8500
  • 250 $4.6100
  • 500 $4.5300
View this part on Bristol Electronics
18
View this part on Bristol Electronics
113
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
View this part on Bristol Electronics
50
View this part on Bristol Electronics
104
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
View this part on Rochester Electronics
33,281
  • 1 $2.7300
  • 25 $2.6800
  • 100 $2.6200
  • 500 $2.5700
  • 1,000 $2.5100
View this part on RS
5 Bulk
  • 1 $5.6320
  • 10 $5.2280
  • 25 $4.9780
  • 50 $4.5030
  • 100 $4.0630
View this part on ComS.I.T. USA
204
View this part on Component Electronics, Inc
27
  • 1 $1.9200
  • 100 $1.4400
  • 1,000 $1.2500
View this part on Direct Components, Inc.
2,883
View this part on element14 Asia-Pacific
0 Each
  • 1 $5.6635
  • 10 $5.0892
  • 26 $4.8129
  • 104 $4.7184
View this part on Farnell
0 Each
  • 1 $5.1605
  • 10 $4.6337
  • 25 $4.5978
  • 50 $4.5618
  • 100 $4.5259

Part Details for: TL16C450FN

CAD Models

Part Data Attributes

TL16C450FN Texas Instruments

Buy Now Datasheet

Compare Parts:

TL16C450FN Texas Instruments Single UART Without FIFO 44-PLCC 0 to 70

Source Content uid TL16C450FN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 3.072 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.03125 MBps
External Data Bus Width 8
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1
Number of Terminals 44
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for: TL16C450FN

Part Number Description Manufacturer Compare
NS16450V Microcontrollers and Processors IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller National Semiconductor Corporation TL16C450FN vs NS16450V
NS16C450N Microcontrollers and Processors IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller National Semiconductor Corporation TL16C450FN vs NS16C450N
INS8250AN Microcontrollers and Processors IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller National Semiconductor Corporation TL16C450FN vs INS8250AN
NS16450N Microcontrollers and Processors 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 Texas Instruments TL16C450FN vs NS16450N
Part Number Description Manufacturer Compare
NS16450V Microcontrollers and Processors IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller National Semiconductor Corporation TL16C450FN vs NS16450V
TL16C552AHV Microcontrollers and Processors 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQFP68, CERAMIC, QFP-68 Texas Instruments TL16C450FN vs TL16C552AHV
SC28L202A1DGG,118 Microcontrollers and Processors SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin NXP Semiconductors TL16C450FN vs SC28L202A1DGG,118
XR16C2550IM-F Microcontrollers and Processors Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 MaxLinear Inc TL16C450FN vs XR16C2550IM-F
TL16C552FN Microcontrollers and Processors Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70 Texas Instruments TL16C450FN vs TL16C552FN
XR16C2850CJ-F Microcontrollers and Processors Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 Exar Corporation TL16C450FN vs XR16C2850CJ-F
TL16C2550PFBG4 Microcontrollers and Processors 1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP 0 to 70 Texas Instruments TL16C450FN vs TL16C2550PFBG4

Related Parts

Update Alert Settings for: TL16C450FN by Texas Instruments

  • Please alert me when TL16C450FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL16C450FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL16C450FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL16C450FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL16C450FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL16C450FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.