There are no models available for this part yet.
Overview of TL16C550BN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL16C550BN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16 |
|
RFQ | ||||
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.068603515625MBPS, MOS, PDIP40 | 12 |
|
$4.5375 / $6.1875 | Buy Now | ||
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.068603515625MBPS, MOS, PDIP40 | 5 |
|
$4.1250 / $6.1875 | Buy Now | ||
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 0.068603515625MBps, MOS, PDIP40 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1620 |
|
$2.7500 / $3.2300 | Buy Now |
CAD Models for TL16C550BN by Texas Instruments
Part Data Attributes for TL16C550BN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
3
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
3.072 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.068603515625 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T40
|
Length
|
52.455 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for TL16C550BN
This table gives cross-reference parts and alternative options found for TL16C550BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550CIN | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C550BN vs TL16C550CIN |
TL16C550CN | Single UART with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70 | Texas Instruments | TL16C550BN vs TL16C550CN |
TL16C550AN | Single UART with 16-Byte FIFO 40-PDIP 0 to 70 | Texas Instruments | TL16C550BN vs TL16C550AN |
Related Parts for TL16C550BN
-
MC705P6ACDWEMicrocontrollers
-
SC16C550IN40Serial IO/Communication Controllers
-
TL2575HV-12INSwitching Regulator or Controllers
-
TL145406DWE4Line Driver or Receivers
-
TL071IDOperational Amplifiers
-
TL1963A-15DCYRLinear Regulator ICs
-
TH120024Power Supply Modules
-
JAN1N5551Rectifier Diodes
-
HMC641ALP4EOther Telecom ICs