Part Details for TL16C552AHV by Texas Instruments
Overview of TL16C552AHV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TL16C552AHV
TL16C552AHV CAD Models
TL16C552AHV Part Data Attributes:
|
TL16C552AHV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AHV
Texas Instruments
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 12.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C552AHV
This table gives cross-reference parts and alternative options found for TL16C552AHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C850IJ-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | TL16C552AHV vs XR16C850IJ-F |
PC16552MDA | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, UUC, DIE, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C552AHV vs PC16552MDA |
XR16V2650IL-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | Exar Corporation | TL16C552AHV vs XR16V2650IL-F |
TL16C552FNR | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70 | Texas Instruments | TL16C552AHV vs TL16C552FNR |
XR16V2652IL32 | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | TL16C552AHV vs XR16V2652IL32 |
GM16C550J | Serial I/O Controller, 1 Channel(s), MOS, CDIP40, | Goldstar Electron Co Ltd | TL16C552AHV vs GM16C550J |
XR16C2552IJ | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C552AHV vs XR16C2552IJ |
TL16C550DRHBRG4 | 1 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TL16C552AHV vs TL16C550DRHBRG4 |
SC16C550IA44,512 | SC16C550IA44 | NXP Semiconductors | TL16C552AHV vs SC16C550IA44,512 |
TL16C550AFN | Single UART with 16-Byte FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C552AHV vs TL16C550AFN |