-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49946-1-ND
|
DigiKey | IC ASYNC COMM ELEMENT DUAL68PLCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
722 In Stock |
|
$6.6062 / $11.6500 | Buy Now |
DISTI #
595-TL16C552FNR
|
Mouser Electronics | UART Interface IC Dual UART w/16-Byte FIFOs & Para Port RoHS: Compliant | 69 |
|
$6.5400 / $11.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 133 |
|
$5.0875 / $8.2500 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 200 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 20 |
|
$6.0000 / $12.0000 | Buy Now |
|
Ameya Holding Limited | PLCC68 Recommend TL16C552AFNR for new design | 710 |
|
RFQ | |
|
ComSIT USA | DUAL ASYCHRONOUS COMMUNICATIONS ELEMENT Serial I/O Controller, 2 Channel(s), 0.0625MBps, MOS, PQCC68 RoHS: Compliant | Europe - 185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C552FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552FNR
Texas Instruments
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 8 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C552FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C552AFN | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85 | Texas Instruments | TL16C552FNR vs TL16C552AFN |
TL16C552FN | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70 | Texas Instruments | TL16C552FNR vs TL16C552FN |
TL16C552AFNR | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC | Texas Instruments | TL16C552FNR vs TL16C552AFNR |