-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6588-5-ND
|
DigiKey | IC QUAD UART W/FIFO 80-LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
816 In Stock |
|
$16.4231 / $22.9700 | Buy Now |
DISTI #
595-TL16C554APN
|
Mouser Electronics | UART Interface IC Quad UART with 16-Byte FIFOs RoHS: Compliant | 1256 |
|
$16.4200 / $22.9700 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | UART, 80 Pin, Plastic, QFP | 3 |
|
$7.7000 / $10.5000 | Buy Now |
|
Quest Components | UART, 80 Pin, Plastic, QFP | 6 |
|
$20.0000 / $22.5000 | Buy Now |
|
Ameya Holding Limited | TL16C554APN 4通道 1MBd 通用异步接收器/发送器, 5 V, 80针 LQFP封装 | 1071 |
|
RFQ | |
DISTI #
SMC-TL16C554APN
|
Sensible Micro Corporation | Ic Quad Uart W/Fifo 80-Lq RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C554APN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C554APN
Texas Instruments
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C554APN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554APN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C554APNRG4 | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | Texas Instruments | TL16C554APN vs TL16C554APNRG4 |
TL16C554PNR | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | Texas Instruments | TL16C554APN vs TL16C554PNR |