Part Details for TL16C554APN by Texas Instruments
Results Overview of TL16C554APN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16C554APN Information
TL16C554APN by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL16C554APNG4 | Texas Instruments | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | |
| TL16C554APN | Texas Instruments | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | |
| TL16C554APNR | Texas Instruments | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 |
Price & Stock for TL16C554APN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
|
Ameya Holding Limited | TL16C554APN 4通道 1MBd 通用异步接收器/发送器, 5 V, 80针 LQFP封装 | 1071 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 628 |
|
RFQ | |
|
|
Win Source Electronics | IC QUAD UART W/FIFO 80-LQFP | 7 |
|
$13.6364 / $20.4545 | Buy Now |
US Tariff Estimator: TL16C554APN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL16C554APN
TL16C554APN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL16C554APN Part Data Attributes
|
|
TL16C554APN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C554APN
Texas Instruments
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP80,.55SQ,20 | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ALSO OPERATES AT 5 V SUPPLY | |
| Address Bus Width | 3 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 16 MHz | |
| Communication Protocol | ASYNC, BIT | |
| Data Encoding/Decoding Method | NRZ | |
| Data Transfer Rate-Max | 0.125 MBps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 mm | |
| Low Power Mode | NO | |
| Moisture Sensitivity Level | 3 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 mm | |
| Supply Current-Max | 50 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 mm | |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C554APN
This table gives cross-reference parts and alternative options found for TL16C554APN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554APN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL16C554APNG4 | Texas Instruments | $7.6765 | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | TL16C554APN vs TL16C554APNG4 |
| TL16C554PN | Texas Instruments | $8.6650 | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | TL16C554APN vs TL16C554PN |
| TL16C554PNR | Texas Instruments | Check for Price | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 | TL16C554APN vs TL16C554PNR |
TL16C554APN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TL16C554APN is 3.125 MHz.
-
To configure the TL16C554APN for asynchronous mode, set the MODEM[1:0] pins to 00 and the SYNCH pin to 0.
-
The TL16C554APN supports baud rates up to 1.5 Mbps.
-
The TL16C554APN supports RTS/CTS flow control. Connect the RTS pin to the transmitter's ready-to-send signal and the CTS pin to the receiver's clear-to-send signal.
-
The TL16C554APN has a typical power consumption of 10 mA at 3.3 V and 25°C.