Datasheets
TL1963ADCQR by: Texas Instruments
Add to list:

Price & Stock for: TL1963ADCQR

Distributor Stock MOQ Package QTY Break / Prices
View this part on Newark 0 1 TAPE & REEL CUT
  • 1 $4.3200
  • 10 $4.0500
  • 25 $3.8800
  • 50 $3.6500
  • 100 $3.4700
  • 250 $3.2900
  • 500 $3.1900
  • 1,000 $3.0900
View this part on NexGen Digital 1 1
View this part on element14 Asia-Pacific 0 1 TAPE & REEL CUT
  • 1 $5.3600
  • 10 $5.0900
  • 25 $4.8200
View this part on Farnell 0 1 TAPE & REEL CUT
  • 1 $3.1800
  • 10 $2.8600
  • 25 $2.7100
  • 50 $2.5300
  • 100 $2.3400
View this part on Farnell 0 100 Reel
  • 100 $2.3400

Purchasing Insights: TL1963ADCQR

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on Findchips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

51,572

Part Details for: TL1963ADCQR

CAD Models

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on Findchips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Alternate Parts for: TL1963ADCQR

Part Number Description Manufacturer Compare
TL1963ADCQ Power Circuits 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6, SOT-223, 6 PIN Texas Instruments TL1963ADCQR vs TL1963ADCQ
TL1963ADCQT Power Circuits 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125 Texas Instruments TL1963ADCQR vs TL1963ADCQT
Part Number Description Manufacturer Compare
TLF1963TB Power Circuits Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, TO-263, 5 PIN Infineon Technologies AG TL1963ADCQR vs TLF1963TB
TL1963ADCQT Power Circuits 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125 Texas Instruments TL1963ADCQR vs TL1963ADCQT
TLF1963TBATMA1 Power Circuits Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TL1963ADCQR vs TLF1963TBATMA1
TPS7A4501DCQR Power Circuits 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TL1963ADCQR vs TPS7A4501DCQR
TL1963ADCQ Power Circuits 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6, SOT-223, 6 PIN Texas Instruments TL1963ADCQR vs TL1963ADCQ

Resources and Additional Insights

Reference Designs

  • Three-Phase Brushless/PMSM Low Current Motor Control Solution with InstaSPIN Software
    TIDM-THREEPHASE-BLDC-LC-INST: This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the C2000™ InstaSPIN™ TMS320F28069M microcontroller and the DRV8312 3-phase motor driver. The reference design features InstaSPIN-FOC field oriented control technology and InstaSPIN-MOTION speed and position control technology. With Texas Instruments’ InstaSPIN technologies, designers of all skill levels can implement a high-performance, power efficient, cost-effective, sensorless field-oriented control platform with robust movement capabilities. Applications include sub-50V and 3.5A synchronous motors for driving pumps, gates, lifts, fans, as well as both industrial and consumer robotics and automation.
  • Xilinx Artix 7 FPGA with PMBus Power Management Reference Design
    PMP7977: The Artix 7 power management reference design board uses power modules, linear regulators, and a PMBus compliant system controller to supply all required core and auxiliary voltages needed by the FPGA, including DDR memory termination. A Digital Power graphical user interface is used to monitor the voltage and current levels of the board’s power rails.
  • PMP5554 Offline 25W power supply (12V @ 100mA) | TI.com
    PMP5554: The PMP5554 is a reference design for a 25W offline power supply. It can operate from an universal input voltage range (85VAC to 265VAC). It's a flyback topology with 3 output voltages.
  • PMP7978 Analog Solution for Kintex 7 | TI.com
    PMP7978: Xilinx chose TI as the power solution vendor to power Kintex 7 FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.
  • Three-Phase BLDC and PMSM Medium Voltage Motor Control Solution
    TIDM-THREEPHASE-BLDC-LC: Spin and control three-phase brushless DC (BLDC) and brushless AC (BLAC) motors—or permanent magnet synchronous motors (PMSM)—using sensorless field oriented control (FOC). This design provides high-performance, power-efficient, and cost-effective control for sub-50V, 7A motors, ideal for applications like medical pumps, gates, lifts, small pumps, robotics, and automation. Sensored and sensorless trapezoidal commutation motor control techniques are also supported with this design.
  • Analog Solution for Kintex 7
    PMP7978: Xilinx chose TI as the power solution vendor to power Kintex 7 FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.
  • PMP5554 Offline 25W power supply (12V @ 100mA) | TI.com
    PMP5554: The PMP5554 is a reference design for a 25W offline power supply. It can operate from an universal input voltage range (85VAC to 265VAC). It's a flyback topology with 3 output voltages.
  • TIDM-THREEPHASE-BLDC-LC-INST Three-Phase Brushless/PMSM Low Current Motor Control Solution with InstaSPIN Software | TI.com
    TIDM-THREEPHASE-BLDC-LC-INST: This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the C2000™ InstaSPIN™ TMS320F28069M microcontroller and the DRV8312 3-phase motor driver. The reference design features InstaSPIN-FOC field oriented control technology and InstaSPIN-MOTION speed and position control technology. With Texas Instruments’ InstaSPIN technologies, designers of all skill levels can implement a high-performance, power efficient, cost-effective, sensorless field-oriented control platform with robust movement capabilities. Applications include sub-50V and 3.5A synchronous motors for driving pumps, gates, lifts, fans, as well as both industrial and consumer robotics and automation.
  • PMP7977 Xilinx Artix 7 FPGA with PMBus Power Management Reference Design | TI.com
    PMP7977: The Artix 7 power management reference design board uses power modules, linear regulators, and a PMBus compliant system controller to supply all required core and auxiliary voltages needed by the FPGA, including DDR memory termination. A Digital Power graphical user interface is used to monitor the voltage and current levels of the board’s power rails.
  • TIDM-THREEPHASE-BLDC-LC Three-Phase BLDC and PMSM Medium Voltage Motor Control Solution | TI.com
    TIDM-THREEPHASE-BLDC-LC: Spin and control three-phase brushless DC (BLDC) and brushless AC (BLAC) motors—or permanent magnet synchronous motors (PMSM)—using sensorless field oriented control (FOC). This design provides high-performance, power-efficient, and cost-effective control for sub-50V, 7A motors, ideal for applications like medical pumps, gates, lifts, small pumps, robotics, and automation. Sensored and sensorless trapezoidal commutation motor control techniques are also supported with this design.

Related Parts

Update Alert Settings for: TL1963ADCQR by Texas Instruments

  • Please alert me when TL1963ADCQR inventory levels are or equal to a quantity of from one of my selected distributors.
No pricing information is available at this time
  • Please alert me when the single part price for TL1963ADCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1963ADCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.