Part Details for TL2575-15IKTTR by Texas Instruments
Overview of TL2575-15IKTTR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL2575-15IKTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2575-15IKTTR-ND
|
DigiKey | IC REG BUCK 15V 1A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6684 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-21497-1-ND
|
DigiKey | IC REG BUCK 15V 1A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283 In Stock |
|
$1.1200 / $2.5400 | Buy Now |
DISTI #
595-TL2575-15IKTTR
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 583 |
|
$1.1100 / $2.5400 | Buy Now |
|
Rochester Electronics | TL2575-15 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 6684 |
|
$1.0600 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 15V 1A TO263 | 17940 |
|
RFQ |
Part Details for TL2575-15IKTTR
TL2575-15IKTTR CAD Models
TL2575-15IKTTR Part Data Attributes
|
TL2575-15IKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575-15IKTTR
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.925 mm |