Power Circuits
TL2842P
Texas Instruments
Description: Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-PDIP -40 to 85

Overview of TL2842P by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TL2842P Texas Instruments Current-Mode PWM Controller 8-PDIP -40 to 85

Price & Stock for TL2842P by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TL2842P-ND
DigiKey IC REG CTRLR BST FLYBK PWM 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2982
In Stock
  • 495 $0.6100
$0.6100 Buy Now
DISTI # 296-16646-5-ND
DigiKey IC REG CTRLR BST FLYBK PWM 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 500
In Stock
  • 1 $1.3800
  • 10 $0.9680
  • 50 $0.8028
  • 100 $0.7516
  • 250 $0.6974
  • 500 $0.6646
  • 1,000 $0.6377
  • 2,500 $0.6093
  • 5,000 $0.5922
$0.5922 / $1.3800 Buy Now
DISTI # 595-TL2842P
Mouser Electronics Switching Controllers Current-Mode PWM Controller RoHS: Compliant 1793
  • 1 $0.9800
  • 10 $0.8350
  • 100 $0.6410
  • 500 $0.5660
  • 1,000 $0.5330
  • 2,500 $0.5250
  • 10,000 $0.5240
$0.5240 / $0.9800 Buy Now
Rochester Electronics TL2842 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 2982
  • 1 $0.6125
  • 25 $0.6003
  • 100 $0.5758
  • 500 $0.5513
  • 1,000 $0.5206
$0.5206 / $0.6125 Buy Now

CAD Models for TL2842P by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL2842P by Texas Instruments

TL2842P
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
30 mA
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. TL2842P
    Texas Instruments
    Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-PDIP -40 to 85
    VS

Alternate Parts for TL2842P

This table gives cross-reference parts and alternative options found for TL2842P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2842P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL2845BDR-8 30-V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments TL2842P vs TL2845BDR-8
TL3844BD-8 30V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments TL2842P vs TL3844BD-8
TL3843BDRG4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL2842P vs TL3843BDRG4-8
5962-8670408XA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corporation TL2842P vs 5962-8670408XA
TL3843DG4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL2842P vs TL3843DG4-8
SG1845L-883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc TL2842P vs SG1845L-883B
TL2842DR-8 Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 Texas Instruments TL2842P vs TL2842DR-8
UC2845ADW 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85 Texas Instruments TL2842P vs UC2845ADW
TL3842BDR 30-V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments TL2842P vs TL3842BDR
UC2842DWG4 IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16, Switching Regulator or Controller Texas Instruments TL2842P vs UC2842DWG4

Related Parts for TL2842P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL2842P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL2842P by Texas Instruments

Select Manufacturer
Which Manufacturer of TL2842P would you like to use for your alert(s)?
  • Please alert me when TL2842P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL2842P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL2842P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL2842P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL2842P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL2842P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: