-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, precision comparator with differential output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2774
|
Newark | Ic, Comparator, Smd, 3016, Soic8, Comparator Type:Precision, No. Of Comparators:1 Comparator, Response Time:7.8Ns, Supply Voltage Range:5V To ± 5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3016ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2500 / $4.2700 | Buy Now |
DISTI #
296-1794-5-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
898 In Stock |
|
$3.3534 / $6.1400 | Buy Now |
DISTI #
595-TL3016ID
|
Mouser Electronics | Analog Comparators High Speed Comp RoHS: Compliant | 7678 |
|
$3.3800 / $6.1300 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 3500UV OFFSET-MAX, 7800NS RESPONSE TIME, BIPOLAR, PDSO8 | 222 |
|
$2.8530 / $7.1325 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 3500UV OFFSET-MAX, 7800NS RESPONSE TIME, BIPOLAR, PDSO8 | 4 |
|
$3.2180 / $3.8616 | Buy Now |
|
Rochester Electronics | TL3016 High speed, precision comparator with differential output RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$3.1700 / $3.7200 | Buy Now |
DISTI #
TL3016ID
|
TME | IC: comparator, low-power,fast, Cmp: 1, -5÷5V, SMT, SO8, tube, 97dB Min Qty: 1 | 310 |
|
$3.8700 / $5.9700 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power,fast, No.of comp: 1, -5÷5V, SMT, SO8, tube | 5520 |
|
RFQ | |
DISTI #
3118512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4291 / $4.1046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3016ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3016ID
Texas Instruments
High speed, precision comparator with differential output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7800 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL3016ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3016ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3016CDR | High speed, precision comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | TL3016ID vs TL3016CDR |
TL3016CD | High speed, precision comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | TL3016ID vs TL3016CD |
TL3016CDG4 | High speed, precision comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | TL3016ID vs TL3016CDG4 |
TL3016IDRG4 | High speed, precision comparator with differential output 8-SOIC -40 to 85 | Texas Instruments | TL3016ID vs TL3016IDRG4 |