TL3200AF160BRQ
Description: Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of TL3200AF160BRQ by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for TL3200AF160BRQ by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TL3200AF160BRQ-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.5198
$2.5198 Buy Now
DISTI # 612-TL3200AF160BRQ
Mouser Electronics Tactile Switches 50mA 12VDC Silver Blue/Red 0
  • 3,000 $2.4900
$2.4900 Order Now
DISTI # 74852893
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3200 Series | E-Switch TL3200AF160BRQ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $2.8000
$2.8000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $2.4200
$2.4200 Buy Now

CAD Models for TL3200AF160BRQ by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3200AF160BRQ by E-Switch Inc

TL3200AF160BRQ
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Length
0.019 inch
Actuator Material
LIQUID CRYSTAL POLYMER
Actuator Travel
0.25 mm
Additional Feature
WITH LED
Body Breadth
4.5 mm
Body Height
2 mm
Body Length or Diameter
6.8 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.5 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER
Housing Material
NYLON
Illumination
BLUE AND RED LED
Insulation Resistance
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.3 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE AND REEL
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. TL3200AF160BRQ
    E-Switch Inc
    Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Alternate Parts for TL3200AF160BRQ

This table gives cross-reference parts and alternative options found for TL3200AF160BRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3200AF160BRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1100CF160Q Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT E-Switch Inc TL3200AF160BRQ vs TL1100CF160Q
JPM1120-1012 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE SMK Corporation TL3200AF160BRQ vs JPM1120-1012
DTS-644N-V Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Diptronics Manufacturing Inc TL3200AF160BRQ vs DTS-644N-V
TL1105AF250Q Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight E-Switch Inc TL3200AF160BRQ vs TL1105AF250Q
JPM1020-2601 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, LEAD FREE SMK Corporation TL3200AF160BRQ vs JPM1020-2601
PTS635VH43LFS KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K TL3200AF160BRQ vs PTS635VH43LFS
EVQPE405Q Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, Panasonic Electronic Components TL3200AF160BRQ vs EVQPE405Q
JPM1030-0101 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE SMK Corporation TL3200AF160BRQ vs JPM1030-0101
JPM1130-0701 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-straight, LEAD FREE SMK Corporation TL3200AF160BRQ vs JPM1130-0701
EVQPJH05K Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight Panasonic Electronic Components TL3200AF160BRQ vs EVQPJH05K

Related Parts for TL3200AF160BRQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3200AF160BRQ by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3200AF160BRQ by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL3200AF160BRQ would you like to use for your alert(s)?
  • Please alert me when TL3200AF160BRQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3200AF160BRQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3200AF160BRQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3200AF160BRQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3200AF160BRQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3200AF160BRQ by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: