-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4577CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6889 In Stock |
|
$0.3965 / $0.8200 | Buy Now |
DISTI #
15N9500
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl3302 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3302BF180QJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.1460 | Buy Now |
|
Future Electronics | TL3302 Series SPST 1.8 N Rectangular Button J-Bend SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Future Electronics | TL3302 Series SPST 1.8 N Rectangular Button J-Bend SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
612-TL3302BF180QJ
|
Mouser Electronics | Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V RoHS: Compliant | 2048 |
|
$0.3960 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.77N SMD T/R RoHS: Compliant |
1800 In Stock |
|
$0.3853 / $0.4448 | Buy Now |
|
Bristol Electronics | 8877 |
|
RFQ | ||
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1124 |
|
$0.6522 / $1.6305 | Buy Now | |
|
Quest Components | 1440 |
|
$0.6848 / $1.9565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3302BF180QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3302BF180QJ
E-Switch Inc
Pushbutton Switch, SPST, On-off, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PACKAGE REEL | |
Body Height | 3.81 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |