-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0140
|
Newark | Differential Comparator, Single, 0.3 Us,, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL331IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 / $1.9200 | Buy Now |
DISTI #
296-26708-1-ND
|
DigiKey | IC COMPARATOR 1 DIFF SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2735 In Stock |
|
$0.6412 / $1.6500 | Buy Now |
DISTI #
595-TL331IDBVT
|
Mouser Electronics | Analog Comparators Single Differential Comparator RoHS: Compliant | 3591 |
|
$0.6340 / $1.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1216 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO5 | 972 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO5 (Also Known As: TL331IDBVTG4) | 972 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
TL331IDBVT
|
TME | IC: comparator, universal, Cmp: 1, 1.3us, 2÷36V, SMT, SOT23-5, 250nA Min Qty: 1 | 843 |
|
$0.6800 / $1.0100 | Buy Now |
|
Ameya Holding Limited | Comparator, universal, 1.3us, 2÷36V, SMT, SOT23-5, Comparators: 1 | 451724 |
|
RFQ | |
DISTI #
SMC-TL331IDBVT
|
Sensible Micro Corporation | Comparator Single R-R O/P ±18V/36V 5-Pin Sot-23 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 486 |
|
$0.4305 / $0.4632 | RFQ |
DISTI #
SMC-TL331IDBVT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL331IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331IDBVT
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL331IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331MDBVTEP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TL331IDBVT vs TL331MDBVTEP |
TL331MDBVREP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TL331IDBVT vs TL331MDBVREP |
TL331IDBVRE4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TL331IDBVT vs TL331IDBVRE4 |
TL331QDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 | Texas Instruments | TL331IDBVT vs TL331QDBVRQ1 |
TL331IDBV | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, PLASTIC, SOP-5 | Texas Instruments | TL331IDBVT vs TL331IDBV |