Part Details for TL331IDBVT by Texas Instruments
Results Overview of TL331IDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331IDBVT Information
TL331IDBVT by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL331IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AJ0140
|
Newark | Differential Comparator, Single, 0.3 Us,, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments TL331IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $1.8400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 1431 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
DISTI #
TL331IDBVT
|
TME | IC: comparator, universal, Cmp: 1, 1.3us, 2÷36V, SMT, SOT23-5, 250nA Min Qty: 1 | 198 |
|
$0.6800 / $1.3500 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | ICCOMPARATOR1DIFFSOT23-5", ComparatorGeneralPurposeOpen-Collector,Rail-to-RailSOT-23-5", | 150830 |
|
RFQ | |
|
|
Win Source Electronics | IC SNGL DIFF COMPARATOR SOT23-5 | 140320 |
|
$0.0532 / $0.0686 | Buy Now |
US Tariff Estimator: TL331IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL331IDBVT
TL331IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL331IDBVT Part Data Attributes
|
|
TL331IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331IDBVT
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331IDBVT
This table gives cross-reference parts and alternative options found for TL331IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL331MDBVREP | Texas Instruments | Check for Price | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | TL331IDBVT vs TL331MDBVREP |
| TL331QDBVRQ1 | Texas Instruments | Check for Price | Automotive single differential comparator 5-SOT-23 -40 to 125 | TL331IDBVT vs TL331QDBVRQ1 |
TL331IDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TL331IDBVT involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply decoupling capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended compensation network values and component placement guidelines. Also, ensure that the output capacitor is properly sized and placed close to the output pin. Additionally, a low-ESR output capacitor and a good quality input capacitor can help prevent oscillations.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device.
-
While the TL331IDBVT is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating and ensure reliable operation.
-
To troubleshoot issues, start by verifying the PCB layout and component placement. Check for proper decoupling, correct component values, and ensure that the input and output capacitors are properly sized and placed. Use an oscilloscope to analyze the output voltage and current waveforms to identify any anomalies.