Part Details for TL331IDBVTG4 by Texas Instruments
Results Overview of TL331IDBVTG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331IDBVTG4 Information
TL331IDBVTG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL331IDBVTG4 | Texas Instruments | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 |
Price & Stock for TL331IDBVTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICCOMPARATOR1DIFFSOT23-5", ComparatorGeneralPurposeOpen-Collector,Rail-to-RailSOT-23-5", | 146350 |
|
RFQ | |
|
|
Win Source Electronics | IC SNGL DIFF COMPARATOR SOT23-5 | 132530 |
|
$0.0532 / $0.0686 | Buy Now |
US Tariff Estimator: TL331IDBVTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL331IDBVTG4
TL331IDBVTG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL331IDBVTG4 Part Data Attributes
|
|
TL331IDBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331IDBVTG4
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Green, Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331IDBVTG4
This table gives cross-reference parts and alternative options found for TL331IDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL331MDBVREP | Texas Instruments | Check for Price | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | TL331IDBVTG4 vs TL331MDBVREP |
| TL331QDBVRQ1 | Texas Instruments | Check for Price | Automotive single differential comparator 5-SOT-23 -40 to 125 | TL331IDBVTG4 vs TL331QDBVRQ1 |
TL331IDBVTG4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Ensure the output capacitor is properly sized and placed close to the output pin. Also, add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The maximum input voltage is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and prevent overheating.
-
The TL331IDBVTG4 is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a capacitance value between 10uF to 100uF. A 22uF or 47uF capacitor is a good starting point for most applications.