Part Details for TL3472CDR by Texas Instruments
Results Overview of TL3472CDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3472CDR Information
TL3472CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3472CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2397 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 520840 |
|
$0.2621 / $0.4227 | Buy Now |
|
DISTI #
TL3472CDR
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$0.3220 / $0.8100 | RFQ |
|
|
Component Electronics, Inc | SMT TAPE | 20 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
LCSC | 10mV 700nA 13V/us 97dB 36V 4MHz 2 SOIC-8 Amplifiers RoHS | 1662 |
|
$0.2968 / $0.5749 | Buy Now |
|
|
New Advantage Corporation | IC-3472 OPAMP GP 4MHZ 8SOIC TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9984 |
|
$0.8394 / $0.9093 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 4MHZ 8SOIC | 92101 |
|
$0.2675 / $0.3454 | Buy Now |
US Tariff Estimator: TL3472CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3472CDR
TL3472CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3472CDR Part Data Attributes
|
|
TL3472CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3472CDR
Texas Instruments
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 65 dB | |
| Common-mode Reject Ratio-Nom | 97 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 8 V/us | |
| Slew Rate-Nom | 10 V/us | |
| Supply Current-Max | 9 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for TL3472CDR
This table gives cross-reference parts and alternative options found for TL3472CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3472CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3472CDE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TL3472CDR vs TL3472CDE4 |
| TL3472CDRG4 | Texas Instruments | Check for Price | High-Slew-Rate, Single-Supply Operational Amplifier 8-SOIC 0 to 70 | TL3472CDR vs TL3472CDRG4 |
TL3472CDR Frequently Asked Questions (FAQ)
-
The TLV3472CDR is a high-frequency device, so it's essential to follow good PCB layout practices to minimize noise and ensure proper operation. TI recommends placing the device close to the power supply, using a solid ground plane, and keeping the input and output traces short and separate.
-
The output capacitor (Cout) should be chosen based on the desired output voltage ripple, output current, and stability requirements. A general rule of thumb is to use a capacitor with a value between 1uF to 10uF, with a voltage rating of at least 2x the output voltage. X5R or X7R ceramic capacitors are good options.
-
The TLV3472CDR has an absolute maximum input voltage rating of 6V. Exceeding this voltage can cause permanent damage to the device. It's essential to ensure that the input voltage remains within the recommended operating range of 2.7V to 5.5V.
-
The TLV3472CDR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and consider the device's thermal characteristics when designing for high-temperature applications.
-
To ensure stability, follow the recommended layout and placement guidelines, use a suitable output capacitor, and ensure that the input and output voltage rails are properly decoupled. Additionally, avoid using long input and output traces, and keep the device away from noise sources.