-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9154
|
Newark | Toggle Switch, Spdt, 0.4A, 20Vac/Dc, Th, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Apem TL36WW05000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $15.1500 | Buy Now |
DISTI #
679-4089-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$11.9449 / $17.5700 | Buy Now |
DISTI #
642-TL36WW05000
|
Mouser Electronics | Toggle Switches 0.4A 20VAC/DC 1pole 5.3mm On-On RA Vert RoHS: Compliant | 80 |
|
$12.5300 / $17.8000 | Buy Now |
DISTI #
75003028
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL36WW05000 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$13.9300 / $19.7900 | Buy Now |
DISTI #
2858332
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.9082 / $20.5090 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$13.9300 / $19.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL36WW05000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL36WW05000
APEM Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SHORT LEVER | |
Body Breadth | 5 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |