Part Details for TL37P005000 by APEM Inc
Overview of TL37P005000 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL37P005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H4738
|
Newark | Toggle Switch Smt Tl Pcb Mount Rohs Compliant: Yes |Apem TL37P005000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.4000 | Buy Now |
DISTI #
TL37P005000-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1485 | Buy Now |
DISTI #
642-TL37P005000
|
Mouser Electronics | Toggle Switches SPDT 0.4VA 20VAC/DC 5.3mm Mom-Off-Mom RoHS: Compliant | 69 |
|
$5.0900 / $7.5600 | Buy Now |
DISTI #
75003042
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL37P005000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
2 In Stock |
|
$5.5300 / $11.5000 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
2 In Stock |
|
$5.5300 / $11.5000 | Buy Now |
Part Details for TL37P005000
TL37P005000 CAD Models
TL37P005000 Part Data Attributes
|
TL37P005000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL37P005000
APEM Inc
SWITCH TOGGLE SUB-MINI SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD |