Part Details for TL3843D-8E4 by Texas Instruments
Overview of TL3843D-8E4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TL3843D-8E4
TL3843D-8E4 CAD Models
TL3843D-8E4 Part Data Attributes
|
TL3843D-8E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3843D-8E4
Texas Instruments
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL3843D-8E4
This table gives cross-reference parts and alternative options found for TL3843D-8E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3843D-8E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3842DRE4-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3843D-8E4 vs TL3842DRE4-8 |
TL2843D-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3843D-8E4 vs TL2843D-8 |
TL3842DE4-8 | Current-Mode PWM Controller 8-SOIC 0 to 70 | Texas Instruments | TL3843D-8E4 vs TL3842DE4-8 |
TL3843DRG4-8 | Current-Mode PWM Controller 8-SOIC 0 to 70 | Texas Instruments | TL3843D-8E4 vs TL3843DRG4-8 |
TL3842DR-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3843D-8E4 vs TL3842DR-8 |
TL2842DR-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3843D-8E4 vs TL2842DR-8 |
TL2842DRE4-8 | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL3843D-8E4 vs TL2842DRE4-8 |
TL3843DR-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3843D-8E4 vs TL3843DR-8 |