Datasheets
TL3843D-8E4 by: Texas Instruments

1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8

Part Details for TL3843D-8E4 by Texas Instruments

Overview of TL3843D-8E4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for TL3843D-8E4

TL3843D-8E4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL3843D-8E4 Part Data Attributes

TL3843D-8E4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL3843D-8E4 Texas Instruments 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TL3843D-8E4

This table gives cross-reference parts and alternative options found for TL3843D-8E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3843D-8E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL3842DRE4-8 Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3842DRE4-8
TL2843D-8 Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 Texas Instruments TL3843D-8E4 vs TL2843D-8
TL3842DE4-8 Current-Mode PWM Controller 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3842DE4-8
TL3843DRG4-8 Current-Mode PWM Controller 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3843DRG4-8
TL3842DR-8 Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3842DR-8
TL2842DR-8 Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 Texas Instruments TL3843D-8E4 vs TL2842DR-8
TL2842DRE4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL3843D-8E4 vs TL2842DRE4-8
TL3843DR-8 Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3843DR-8
Part Number Description Manufacturer Compare
TL3843P Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0-70C 8-PDIP 0 to 70 Texas Instruments TL3843D-8E4 vs TL3843P
TL2843BDRG4-8 30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments TL3843D-8E4 vs TL2843BDRG4-8
TL2842BD-8 30-V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 100% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments TL3843D-8E4 vs TL2842BD-8
TL2845DE4 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TL3843D-8E4 vs TL2845DE4
UC2842ADWTRG4 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85 Texas Instruments TL3843D-8E4 vs UC2842ADWTRG4
TL3845DRE4 Current-Mode PWM Controller 14-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3845DRE4
5962-8670404XA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corporation TL3843D-8E4 vs 5962-8670404XA
TL3844D Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0-70C 14-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3844D
UC1845AL/883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, Unitrode Corporation TL3843D-8E4 vs UC1845AL/883B
TL3845BDG4-8 High-Performance Current-Mode PWM Controller 8-SOIC 0 to 70 Texas Instruments TL3843D-8E4 vs TL3845BDG4-8

TL3843D-8E4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3843D-8E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3843D-8E4 by Texas Instruments

  • Please alert me when TL3843D-8E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL3843D-8E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3843D-8E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL3843D-8E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3843D-8E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3843D-8E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: