-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0-70C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10179-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6921 In Stock |
|
$0.2623 / $0.7900 | Buy Now |
DISTI #
595-TL3845DR-8
|
Mouser Electronics | Switching Controllers Current Mode PWM RoHS: Compliant | 14 |
|
$0.2310 / $0.7000 | Buy Now |
DISTI #
V72:2272_07373321
|
Arrow Electronics | Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 490 |
|
$0.2680 / $0.4316 | Buy Now |
DISTI #
62981159
|
Verical | Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R Min Qty: 22 Package Multiple: 1 Date Code: 2224 | Americas - 490 |
|
$0.2680 / $0.4058 | Buy Now |
|
Bristol Electronics | 1132 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 1124 |
|
$0.2928 / $0.7320 | Buy Now | |
|
Rochester Electronics | TL3845 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2269 / $0.2669 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK PWM 8SOIC | 13981 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOPOLOGY 8SOIC | 2060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3845DR-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3845DR-8
Texas Instruments
Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0-70C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL3845DR-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3845DR-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2845DRE4-8 | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL3845DR-8 vs TL2845DRE4-8 |
TL2845BDRG4 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL3845DR-8 vs TL2845BDRG4 |
TL3845DRE4-8 | Current-Mode PWM Controller 8-SOIC 0 to 70 | Texas Instruments | TL3845DR-8 vs TL3845DRE4-8 |
TL3845DE4-8 | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL3845DR-8 vs TL3845DE4-8 |
TL2845BDRG4-8 | 30-V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | TL3845DR-8 vs TL2845BDRG4-8 |
TL2845D-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3845DR-8 vs TL2845D-8 |
TL2845BDG4-8 | High-Performance Current-Mode PWM Controller 8-SOIC -40 to 85 | Texas Instruments | TL3845DR-8 vs TL2845BDG4-8 |