Part Details for TL4050A41QDBZRQ1 by Texas Instruments
Overview of TL4050A41QDBZRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for TL4050A41QDBZRQ1
TL4050A41QDBZRQ1 CAD Models
TL4050A41QDBZRQ1 Part Data Attributes
|
TL4050A41QDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050A41QDBZRQ1
Texas Instruments
2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for TL4050A41QDBZRQ1
This table gives cross-reference parts and alternative options found for TL4050A41QDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050A41QDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1004AM1-L-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | Exar Corporation | TL4050A41QDBZRQ1 vs SPX1004AM1-L-1-2/TR |
AS432M | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Calogic Inc | TL4050A41QDBZRQ1 vs AS432M |
TLVH432BQPK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TL4050A41QDBZRQ1 vs TLVH432BQPK |
LM4040D50FTA | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TL4050A41QDBZRQ1 vs LM4040D50FTA |
TL4050B50IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A41QDBZRQ1 vs TL4050B50IDBZTQ1 |
SC431CSP-1 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Semtech Corporation | TL4050A41QDBZRQ1 vs SC431CSP-1 |
SC431CSP-1TR | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Semtech Corporation | TL4050A41QDBZRQ1 vs SC431CSP-1TR |
SPX1432AM | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL4050A41QDBZRQ1 vs SPX1432AM |
ADR5045BRTZ-REEL7 | Precision Micropower Shunt Mode Voltage Reference Applications (5.0 Vout) | Analog Devices Inc | TL4050A41QDBZRQ1 vs ADR5045BRTZ-REEL7 |
TLV431BFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Diodes Incorporated | TL4050A41QDBZRQ1 vs TLV431BFTA |