450
- 1. ES Components 450Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on ES Components | 450 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
450
TL431BILPRE3
TL431BILPRE3
Texas Instruments
Yes
Yes
Active
TO-92
TO-92, SIP3,.1,50
3
compliant
EAR99
8542.39.00.01
Texas Instruments
5.25
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
THREE TERMINAL VOLTAGE REFERENCE
O-PBCY-T3
e3
4.3 mm
1
1
3
85 °C
-40 °C
0.1 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCLP Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TL431 vs TL431BCLP |
TL431BCLPE3 Power Circuits | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431 vs TL431BCLPE3 |
TL431BQLP Power Circuits | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431 vs TL431BQLP |
TL431BCLPRAG Power Circuits | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431 vs TL431BCLPRAG |
TL431BILPRA Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431 vs TL431BILPRA |
TL431BCLPR Power Circuits | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431 vs TL431BCLPR |
TL431BCLPG Power Circuits | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | TL431 vs TL431BCLPG |
TL431BQLPM Power Circuits | Adjustable precision shunt regulator 3-TO-92 -40 to 125 | Texas Instruments | TL431 vs TL431BQLPM |