Part Details for TL431ACLPM by Texas Instruments
Overview of TL431ACLPM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431ACLPME3 | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 | |
TL431ACLPM | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 |
Price & Stock for TL431ACLPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431ACLPM-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11648 In Stock |
|
$0.0600 | Buy Now |
DISTI #
296-39233-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7136 In Stock |
|
$0.1250 / $0.2800 | Buy Now |
DISTI #
595-TL431ACLPM
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 7808 |
|
$0.0980 / $0.3100 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$0.0533 / $0.0627 | Buy Now |
DISTI #
TL431ACLPM
|
TME | IC: voltage reference source Min Qty: 1 | 0 |
|
$0.0740 / $0.5550 | RFQ |
|
LCSC | 2.495V36V 1% 100mA Adjustable TO-92-3 Voltage Reference ROHS | 90 |
|
$0.1137 / $0.1211 | Buy Now |
Part Details for TL431ACLPM
TL431ACLPM CAD Models
TL431ACLPM Part Data Attributes
|
TL431ACLPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACLPM
Texas Instruments
Adjustable precision shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for TL431ACLPM
This table gives cross-reference parts and alternative options found for TL431ACLPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLPX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPM vs TL431ACLPX |
TL431ACLPM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPM vs TL431ACLPM |
TL431ACLPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPM vs TL431ACLPRP |
TL431AILPR | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431ACLPM vs TL431AILPR |
TL431ACLPREG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431ACLPM vs TL431ACLPREG |
TL431ACLPRAG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431ACLPM vs TL431ACLPRAG |
TL431ACLPRE | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPM vs TL431ACLPRE |
TL431AILPRPG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431ACLPM vs TL431AILPRPG |
TL431AILPRMG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431ACLPM vs TL431AILPRMG |
TL431ACZX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPM vs TL431ACZX |