-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5103
|
Newark | Volt Ref, Shunt-Adj, 2.495V-36V, Sot-23, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage Min:2.495V, Reference Voltage Max:36V, Initial Accuracy:1%, Temperature Coefficient:- Rohs Compliant: Yes |Nexperia TL431AIDBZR,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 276008 |
|
$0.0960 / $0.3160 | Buy Now |
DISTI #
1727-4260-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49672 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
TL431AIDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431AIDBZR,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 |
|
$0.0785 | Buy Now |
DISTI #
771-TL431AIDBZR215
|
Mouser Electronics | Voltage References TL431AIDBZR/SOT23/TO-236AB RoHS: Compliant | 396798 |
|
$0.0760 / $0.2900 | Buy Now |
|
Future Electronics | TL431 Series 36V 100 mA Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 204000Reel |
|
$0.0765 / $0.0863 | Buy Now |
|
Future Electronics | TL431 Series 36V 100 mA Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0648 / $0.0717 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 1490985 |
|
$0.0619 / $0.0728 | Buy Now |
DISTI #
TL431AIDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431AIDBZR,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 |
|
$0.0785 | Buy Now |
DISTI #
TL431AIDBZR.215
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 7500 |
|
$0.0990 / $0.1740 | Buy Now |
DISTI #
TL431AIDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431AIDBZR,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 |
|
$0.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIDBZR,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TL431AIDBZR,215
Nexperia
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.47 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |