Datasheets
TL431AILP by:

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN

Part Details for TL431AILP by Motorola Semiconductor Products

Overview of TL431AILP by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL431AILP

Part # Distributor Description Stock Price Buy
Bristol Electronics   879
RFQ
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 3 Pin, Plastic, SIP 5
  • 1 $0.6918
$0.6918 Buy Now
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 3 Pin, Plastic, SIP 569
  • 1 $1.4500
  • 70 $0.7250
  • 277 $0.5800
$0.5800 / $1.4500 Buy Now

Part Details for TL431AILP

TL431AILP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431AILP Part Data Attributes

TL431AILP Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
TL431AILP Motorola Semiconductor Products Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description TO-92, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE TO 36V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 36 V
Output Voltage-Min 2.495 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max (Isup) 100 mA
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trim/Adjustable Output YES

TL431AILP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431AILP by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431AILP by Motorola Semiconductor Products

  • Please alert me when TL431AILP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431AILP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431AILP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431AILP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431AILP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431AILP by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: