Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 2,000 | 2,000 | Reel |
|
View this part on Newark | 1,499 | 1 | Bulk |
|
View this part on Newark | 2,000 | 1 | TAPE & REEL FULL |
|
View this part on Avnet Europe | 0 | 2,000 |
|
|
View this part on element14 Asia-Pacific | 1,499 | 5 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
8,497
TL431AILPRAG
TL431AILPRAG
ON Semiconductor
Yes
Active
TO-92
, SIP3,.1,50
3
29-10
compliant
EAR99
8542.39.00.01
onsemi
0.62
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
THREE TERMINAL VOLTAGE REFERENCE
O-PBCY-W3
e3
1
1
3
85 °C
-40 °C
0.1 A
2.55 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AILP Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431AILPRAG vs TL431AILP |
TL431ACLPRPG Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | TL431AILPRAG vs TL431ACLPRPG |
TL431ACLPREG Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | TL431AILPRAG vs TL431ACLPREG |