Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 0 | 10 | Package |
|
View this part on element14 Asia-Pacific | 0 | 5 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 5 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431AIPK
TL431AIPK
Texas Instruments
Yes
Yes
Active
SOT-89
HLSOF, TO-243
3
compliant
EAR99
8542.39.00.01
Texas Instruments
1.14
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
THREE TERMINAL VOLTAGE REFERENCE
R-PSSO-F3
e3
4.5 mm
2
1
1
3
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIPK Power Circuits | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | TL431AIPK vs TL431AIPK |