-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BCDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BCDG4
Texas Instruments
0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431BCDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BQDE4 | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDG4 vs TL431BQDE4 |
TL431BQDG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL431BCDG4 vs TL431BQDG4 |
TL431BCDRG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BCDG4 vs TL431BCDRG4 |
TL431BQDRE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDG4 vs TL431BQDRE4 |
TL431BQDRG4 | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDG4 vs TL431BQDRG4 |
TL431BIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BCDG4 vs TL431BIDG4 |
TL431BCDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BCDG4 vs TL431BCDR |
TL431BCD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BCDG4 vs TL431BCD |
TL431BIDRE4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BCDG4 vs TL431BIDRE4 |
TL431BQDR | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDG4 vs TL431BQDR |