-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18872-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67756 In Stock |
|
$0.1021 / $0.4600 | Buy Now |
DISTI #
595-TL431BIDBZR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 39986 |
|
$0.1020 / $0.3700 | Buy Now |
DISTI #
TL431BIDBZR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 3 | 3038 |
|
$0.2450 / $0.3750 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 2.495V, ±0.5%, 100mA, SOT23 | 18000 |
|
RFQ | |
|
NexGen Digital | 2413 |
|
RFQ | ||
DISTI #
SMC-TL431BIDBZR
|
Sensible Micro Corporation | 2.495V~36V 0.5% 100Ma Adjustable Sot23 Voltage References Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 190 |
|
$0.0866 / $0.0932 | RFQ |
DISTI #
SMC-TL431BIDBZR
|
Sensible Micro Corporation | Ic Vref Shnt Prec Sot-23- RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1127 Container: Cut Tape | 100 |
|
$0.0866 / $0.0932 | RFQ |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 0.5% SOT23-3 | 24665 |
|
$0.0663 / $0.1188 | Buy Now |
|
Chips Pulse Industry Limited | 2.495V ±, 0.5% SOT-23(SOT-23-3) Voltage References RoHS Purchase Online, Ship Immediately | 29892 |
|
$0.0608 / $0.0747 | Buy Now |
|
LCSC | 2.495V36V 0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 24665 |
|
$0.0676 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BIDBZR
Texas Instruments
Adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431BIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2431M/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | TL431BIDBZR vs SPX2431M/TR |
TL432BIDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL431BIDBZR vs TL432BIDBZR |
SPX431LAM | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL431BIDBZR vs SPX431LAM |
TL432CDBZT | Adjustable Precision Shunt Regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431BIDBZR vs TL432CDBZT |
TL432AIDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL431BIDBZR vs TL432AIDBZT |
TL432CDBZTG4 | Adjustable Precision Shunt Regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431BIDBZR vs TL432CDBZTG4 |
TL432BIDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL431BIDBZR vs TL432BIDBZT |
SPX431LCM-L | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL431BIDBZR vs SPX431LCM-L |
TL432ACDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL431BIDBZR vs TL432ACDBZTG4 |
LMV431AIMF/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TL431BIDBZR vs LMV431AIMF/NOPB |