-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7984
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:2%, Temperature Coefficient:-, Voltage Reference Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$0.6990 / $0.9980 | Buy Now |
DISTI #
2156-TL431CD-296-ND
|
DigiKey | TL431 - ADJUSTABLE PRECISION SHU Min Qty: 892 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43801 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-1289-5-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6205 In Stock |
|
$0.3708 / $0.9200 | Buy Now |
DISTI #
TL431CD
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube - Rail/Tube (Alt: TL431CD) RoHS: Not Compliant Min Qty: 3975 Package Multiple: 1 Container: Tube | 321 |
|
$0.0649 | Buy Now |
DISTI #
595-TL431CD
|
Mouser Electronics | Voltage References Adj Shunt RoHS: Compliant | 20303 |
|
$0.3370 / $0.9100 | Buy Now |
DISTI #
V99:2348_07373592
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 | Americas - 350 |
|
$0.3017 / $0.5155 | Buy Now |
DISTI #
61396891
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube Min Qty: 17 Package Multiple: 1 Date Code: 2204 | Americas - 350 |
|
$0.3017 / $0.4828 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 60 |
|
$0.1500 / $0.3000 | Buy Now |
|
Bristol Electronics | 2934 |
|
RFQ | ||
|
Bristol Electronics | 2244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431CD
Texas Instruments
Adjustable precision shunt regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2.204408% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431IYDT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431CD vs TL431IYDT |
TL431IDT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431CD vs TL431IDT |
TL431CDT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431CD vs TL431CDT |