Datasheets
TL431CDM by:

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8

Part Details for TL431CDM by onsemi

Overview of TL431CDM by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431CDM

TL431CDM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431CDM Part Data Attributes:

TL431CDM onsemi
Buy Now Datasheet
Compare Parts:
TL431CDM onsemi 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description PLASTIC, MICRO-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.567 V
Output Voltage-Min 2.423 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 97.338 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 3 mm

Alternate Parts for TL431CDM

This table gives cross-reference parts and alternative options found for TL431CDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431IDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431CDM vs TL431IDMR2
TL431AIDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 onsemi TL431CDM vs TL431AIDMR2
TL431BIDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431CDM vs TL431BIDMR2
TL431ACDR2G Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL onsemi TL431CDM vs TL431ACDR2G
TL431ACDR2 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC TL431CDM vs TL431ACDR2
TL431AIDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 onsemi TL431CDM vs TL431AIDM
TL431IDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431CDM vs TL431IDM
TL431ACDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 onsemi TL431CDM vs TL431ACDMR2
TL431ACDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431CDM vs TL431ACDMR2
TL431CDM Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, MICRO-8 Rochester Electronics LLC TL431CDM vs TL431CDM

TL431CDM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431CDM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431CDM by onsemi

  • Please alert me when TL431CDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431CDM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431CDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431CDM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431CDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431CDM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: