Power Circuits
TL431CPS
Description: Adjustable precision shunt regulator 8-SO 0 to 70

Overview of TL431CPS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TL431CPSR Texas Instruments Adjustable precision shunt regulator 8-SO 0 to 70
TL431CPSRG4 Texas Instruments Adjustable precision shunt regulator 8-SO 0 to 70
TL431CPS Texas Instruments 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SO-8

Price & Stock for TL431CPS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TL431CPS-ND
DigiKey IC VREF SHUNT ADJ 2% 8SO Min Qty: 1 Lead time: 28 Weeks Container: Tube 9006
In Stock
  • 1 $0.9400
  • 10 $0.6480
  • 80 $0.5066
  • 160 $0.4751
  • 320 $0.4491
  • 560 $0.4315
  • 1,040 $0.4150
  • 2,560 $0.3956
  • 5,040 $0.3839
$0.3839 / $0.9400 Buy Now

CAD Models for TL431CPS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL431CPS by Texas Instruments

TL431CPS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
2.55 V
Output Voltage-Min
2.44 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max (Isup)
100 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
143.143 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
2%
Width
5.3 mm
Want to compare parts?
  1. TL431CPS
    Texas Instruments
    Adjustable precision shunt regulator 8-SO 0 to 70
    VS

Alternate Parts for TL431CPS

This table gives cross-reference parts and alternative options found for TL431CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL431CPSE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SO-8 Texas Instruments TL431CPS vs TL431CPSE4
Part Number Description Manufacturer Compare
TL431CPWRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TL431CPS vs TL431CPWRE4
TL431CPE4 Adjustable precision shunt regulator 8-PDIP 0 to 70 Texas Instruments TL431CPS vs TL431CPE4
TL431CPG Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC TL431CPS vs TL431CPG
TL431CDBZRG4 Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431CPS vs TL431CDBZRG4
TL431CDBZR Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431CPS vs TL431CDBZR
TL431CP 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, PLASTIC, DIP-8 onsemi TL431CPS vs TL431CP
TL431CPKE6 Adjustable precision shunt regulator 3-SOT-89 0 to 70 Texas Instruments TL431CPS vs TL431CPKE6
TL431CPG Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE onsemi TL431CPS vs TL431CPG
TL431CPWRG4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TL431CPS vs TL431CPWRG4
TL431CPKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN Texas Instruments TL431CPS vs TL431CPKR

Related Parts for TL431CPS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431CPS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431CPS by Texas Instruments

Select Manufacturer
Which Manufacturer of TL431CPS would you like to use for your alert(s)?
  • Please alert me when TL431CPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL431CPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431CPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL431CPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431CPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431CPS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: