If you like Findchips… You will love Findchips PRO. Try it Now.

TL431IDBVT

Adjustable precision shunt regulator 5-SOT-23 -40 to 85

Choose Manufacturer
Price Range $0.3300 / $0.5800

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
TL431AIDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBVR
TL431BIDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431BIDBVR
TL431AIDBVT Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBVT
TL431BIDBVT Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431BIDBVT
TL431IDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431IDBVR
Part Number Description Manufacturer Compare
TL431AIDBZTG4 Power Circuits Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBZTG4
TL431IDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431IDBVR
TL431AIDBZR Power Circuits Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBZR
TL431AIDBZRG4 Power Circuits Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBZRG4
TL431AIDBVT Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBVT
TL431BIDBVT Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431BIDBVT
TL432AIDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL432AIDBVR
TL431AIDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBVR
TL431BIDBVR Power Circuits Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431BIDBVR
TL431AIDBZT Power Circuits Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431IDBVT vs TL431AIDBZT

Global Popularity

Popularity in Power Circuits

Popularity in Voltage References

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Russia
    98
  • 3. India
    94
  • 4. United States of America
    91
  • 5. South Korea
    90
  • 6. Italy
    81
  • 7. Canada
    79
  • 8. Ukraine
    77
  • 9. United Kingdom
    76
  • 10. Germany
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.3300 Buy Now
  • 2. Texas Instruments $0.5800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Flyback, Buck for DSL (-5V @ 0.5A)
    PMP2388.2: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • PMP2723 Universal Line, 12V/7A | TI.com
    PMP2723: From universal input mains the PMP2723 suplies 12V @ 7A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode, achieving high efficiency and low stand-by losses.
  • PMP10949 High Efficiency 200V/520W LLC Series Resonant Converter Reference Design | TI.com
    PMP10949: PMP10949 is a high-efficiency LLC power supply reference design converting from 380VDC input to 200V/2.6A output. 96.7% efficiency is achieved at full load and over 95% efficiency at 150W load.
  • PMP4403 USB Type-C DFP Charger 5V3A SSR Control Adapter Reference Design | TI.com
    PMP4403: The PMP4403 is an AC in 5V 3A reference design for USB Type-C™ DFP charger applications. It also is compliant with BC 1.2 devices. The solution is a synchronous rectified QR flyback which uses the UCC28740 and UCC24636. Good regulation and dynamic performance is achieved by using a secondary side regulation controller UCC28740. Also Volt-Second balancing SR controller UCC24636 is adopted in the design to improve the efficiency. The solution easily exceeds DoE Level VI and EU CoC V5 Tier-2 standards.
  • 36-60Vin, 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design - PMP7246.2 - TI Tool Folder
    PMP7246: This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
  • PMP5137 220VAC Input 24V/12V/8V 50W Flyback (8V @ 300mA) | TI.com
    PMP5137: The PMP5137 reference design uses the UCC28610 quasi-resonant flyback controller to generate three outputs (8V, 12V, and 24V) from a 220VAC input. This supply can provide 50W of output power with over 87% efficiency.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.1A) - PMP4303.1 - TI Tool Folder
    PMP4303: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • PMP4518 BALLAST 50V@1.4A | TI.com
    PMP4518: The PMP4518 is an isolated single-stage PFC flyback. The voltage loop is closed to the secondary side and supplies a constant 50V @ 1.4A bus voltage for LED applications. The input voltage is 108V…305Vac
  • PMP4625 70W PFC LED Bus Voltage Generator | TI.com
    PMP4625: The PMP4625 is an isolated single-stage PFC flyback. The voltage loop is closed to the secondary side and supplies a constant 50V @ 1.4A bus voltage for LED applications. The input voltage is 180Vac to 265Vac
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.1A)
    PMP4303.1: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • PMP4298A Direct Type and Local Dimming for Conventional TV power with an LED driver, no boost DC/DC | TI.com
  • Continuous Flyback for Voice over IP (VoIP) ringer (120V @ 40mA) - PMP1511.2 - TI Tool Folder
    PMP1511: PMP1511 is a continous flyback circuit using the UCC2809. The input is 12V to 16.5V. The design provides two isolated outputs: 120V @ 40mA and 48V @ 30mA. The 120V output is regulated using opto feedback. The 48V is regulated through the coupling.
  • PMP7132 Isolated Flyback, 48.0V @ 0.5A | TI.com
    PMP7132: An isolated flyback converter with an output of 48.0V @ 0.5A.
  • Isolated Flyback (48V @ 500mA)
    PMP2000: PMP2000 is an isolated flyback converter designed for Power Over Ethernet (POE). It has a nominal 12V input with an output of 48V at 320mA to power a single 15.4W Type 1 POE PSE (Power Sourcing Equipment) port.
  • PMP5141 85VAC-265VAC Input 24V/240W Output 90% Efficient PFC + LLC | TI.com
    PMP5141: The PMP5141 reference design provides a 24V/10A output with power factor correction from a universal AC input voltage range. This design uses the UCC28051 to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 220VAC/50Hz input and over 90% from a 120VAC/60Hz input.
  • PMP10950 High Efficiency Dual Output 710W LLC Series Resonant Converter Reference Design | TI.com
    PMP10950: PMP10950 is a high-efficiency LLC power supply reference design converting from 380VDC input to 85V/7A and 12V/9.5A outputs. Over 94% efficiency is achieved at 710W full load and over 93% efficiency at half load.
  • Isolated DM Flyback (5V @ 0.15A) for Airplanes
    PMP5302: This low-cost (0.75W) isolated flyback regulator produces a 5V output from a low 10V – 20V input voltage range. A full-load efficiency of 83% was achieved from a 12V nominal input.
  • Flyback, Buck for DSL (5V @ 0.8A)
    PMP2388.1: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • QR Flyback Converter for High Input Voltage (up to 415Vac)
    PMP8471.1: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • PMP4298 Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver) | TI.com
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Flyback 12V@5A
    PMP4705: The PMP4705 is a reference design for a 12V Bus Voltage. It can operate from a wide input voltage range (100VAC to 240VAC). It’s a flyback topology with a pfc.
  • Flyback, Buck for DSL (50V @ 50mA)
    PMP2388.3: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • PMP2476 Isolated flyback (12V @ 2.4A) for Security Cameras | TI.com
  • Flyback, Buck for DSL (1.2V @ 350mA) - PMP2388.5 - TI Tool Folder
    PMP2388: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • 36-60Vin, 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design
    PMP7246.2: This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
  • PMP4303 Wide AC input AC/DC power supply for 3 phase E-meter (12V @ 0.5A) | TI.com
    PMP4303: simple nonSR buck w/ TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V
  • Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design
    TIDA-00227: This small form factor, 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.2A)
    PMP4303.2: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • PMP5709 15V -> +/-5V @ 35mA | TI.com
    PMP5709: The PMP5709 15.0V @ 0.9A isolated flyback converter generates one output voltage from a 14-24V input. The input voltage range makes it ideal for industrial applications.
  • BALLAST 50V@1.4A
    PMP4518: The PMP4518 is an isolated single-stage PFC flyback. The voltage loop is closed to the secondary side and supplies a constant 50V @ 1.4A bus voltage for LED applications. The input voltage is 108V…305Vac
  • Isolated CCM Flyback for Optical Edge (12V @ 4A)
    PMP1562: The following design employs an Isolated Continuous conduction mode Flyback configuration as the basis for a DVR power supply. At the heart of the design is the UCC3809 and the TL431.
  • Dual-Channel Full-Bridge Converter (54V @ 30A) for PoE Power Sourcing (PSE)
    PMP6712: PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC, allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications.
  • Flyback Converter (53V @1A) for PoE Power Sourcing (PSE)
  • PMP5089 85VAC-265VAC 12V/40W Output Green-mode Adaptor | TI.com
    PMP5089: The PMP5089 reference design uses the UCC28600 green-mode controller to generate a 12V/40W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 87%, while the no load losses are less than 250mW.
  • 9Vdc-57Vdc Input, 56V/20W Isolated Flyback
    PMP6963: This reference design uses the TPS40210 current mode controller to generate an isolated 56V/0.35A output from a wide 9V - 57V DC input. This design uses diode rectification on the output stage and achieves efficiencies up to 89% at full load with peaks over 90%.
  • Continuous Flyback for Voice over IP (VoIP) ringer (120V @ 40mA)
    PMP1511.2: PMP1511 is a continous flyback circuit using the UCC2809. The input is 12V to 16.5V. The design provides two isolated outputs: 120V @ 40mA and 48V @ 30mA. The 120V output is regulated using opto feedback. The 48V is regulated through the coupling.
  • PMP5513 From 165-275Vac input generates outputs of 24V@2.4A and 8V@0.25A | TI.com
    PMP5513: This PMP5513 is a general purpose quasi-resonant isolated flyback, starting from high line and supplying two outputs: 24V @ 2.65A and 8V @ 0.25A. The main loop is closed to the 8V output.
  • PMP7246 36-60Vin, 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design | TI.com
    PMP7246: This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
  • PMP1511 Continuous Flyback for Voice over IP (VoIP) ringer (120V @ 40mA) | TI.com
    PMP1511: PMP1511 is a continous flyback circuit using the UCC2809. The input is 12V to 16.5V. The design provides two isolated outputs: 120V @ 40mA and 48V @ 30mA. The 120V output is regulated using opto feedback. The 48V is regulated through the coupling.
  • PMP5302 Isolated DM Flyback (5V @ 0.15A) for Airplanes | TI.com
    PMP5302: This low-cost (0.75W) isolated flyback regulator produces a 5V output from a low 10V – 20V input voltage range. A full-load efficiency of 83% was achieved from a 12V nominal input.
  • PMP5709 15V -> +/-5V @ 35mA | TI.com
    PMP5709: The PMP5709 15.0V @ 0.9A isolated flyback converter generates one output voltage from a 14-24V input. The input voltage range makes it ideal for industrial applications.
  • PMP2476 Isolated flyback (12V @ 2.4A) for Security Cameras | TI.com
  • 15V -> +/-23V @ 100mA
    PMP5709.2: The PMP5709 +23.0V/-23.0V @ 100mA isolated flyback converter generates a positive and a negative output voltage from an input of 15V. It is a cheap solution for low output power.
  • Series Driver (350mA@20) for PAR30/PAR38 Light Bulb Replacement
    PMP4304: The PMP4304 is 7W TRIAC dimming LED lighting Driver with 180 to 264Vac input. It has only 50 components counts with low BOM cost,and it is TRIAC dimmable solutions without flicking. PMP4304 has a primary side that controls without opto-coupler and Constant On-time control with high power factor.
  • Class 4 - Wide Input Range 15W Power over Ethernet (PoE) Converter
    TIDA-00091: Note: TIDA-00091 was implemented using hardware from PMP6659. The Class 4 – Wide Input Range, 15W Power over Ethernet (PoE) Converter reference design is intended as an evaluation module for users to develop end-products for IP security camera applications. This reference design has been optimized for its wide input voltage range; delivering an output power of 12-V at 1.25-A (15-W) from either an adapter input (10.8 to 57-VDC or 18 to 32-VAC) or power over Ethernet. The wide input voltage range makes this design compatible with legacy applications where 12- or 24-VDC, or 24-VAC auxiliary power is used.
  • Continuous Flyback for Voice over IP (VoIP) ringer (48V @ 30mA)
    PMP1511.1: PMP1511 is a continous flyback circuit using the UCC2809. The input is 12V to 16.5V. The design provides two isolated outputs: 120V @ 40mA and 48V @ 30mA. The 120V output is regulated using opto feedback. The 48V is regulated through the coupling.
  • Flyback, Buck for DSL (1.2V @ 350mA)
    PMP2388.5: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • 15V -> +/-5V @ 35mA
  • PMP3217 Isolated Flyback (-12V@0.5A) | TI.com
    PMP3217: PMP3217 is a low cost, +/-12VDC/500mA isolated flyback converter. It accepts a 12VDC input. It uses the TPS40210 controller IC.
  • Sync Buck for Global Systems for Mobile (GSM) (6.5V @ 7.5A)
    PMP1908.2: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • Flyback, Buck for DSL (3.3V @ 440mA) - PMP2388.4 - TI Tool Folder
    PMP2388: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • PMP3217 Isolated Flyback (-12V@0.5A) | TI.com
    PMP3217: PMP3217 is a low cost, +/-12VDC/500mA isolated flyback converter. It accepts a 12VDC input. It uses the TPS40210 controller IC.
  • PMP1511 Continuous Flyback for Voice over IP (VoIP) ringer (120V @ 40mA) | TI.com
    PMP1511: PMP1511 is a continous flyback circuit using the UCC2809. The input is 12V to 16.5V. The design provides two isolated outputs: 120V @ 40mA and 48V @ 30mA. The 120V output is regulated using opto feedback. The 48V is regulated through the coupling.
  • Universal Line, 15V @ 4A
    PMP2729: From universal input mains the PMP2729 suplies 15V @ 4A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode, achieving high efficiency and low stand-by losses.
  • 18Vdc-60Vdc Input, 9.6V @ 15A Output, 94% Efficient Active Clamp Forward
    PMP6933: The PMP6933 reference design provides 9.6V at 15.6A (150W) from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve high efficiency.
  • PMP4304 Series Driver (350mA@20) for PAR30/PAR38 Light Bulb Replacement | TI.com
    PMP4304: The PMP4304 is 7W TRIAC dimming LED lighting Driver with 180 to 264Vac input. It has only 50 components counts with low BOM cost,and it is TRIAC dimmable solutions without flicking. PMP4304 has a primary side that controls without opto-coupler and Constant On-time control with high power factor.
  • Wide AC input AC/DC power supply for 3 phase E-meter (12V @ 0.5A)
    PMP4303.3: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • PMP5761 PFC Boost LLC Resonant Half-bridge 24V@3.5A | TI.com
    PMP5761: PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and resonant converter controller UCC25600 are applied to PFC and LLC-SRC, respectively. With PFC output set to 300V, PMP5761 is able to keep out in regulation with input up to 200VAC. 80% converter efficiency is achieved at 40VAC and 87% converter efficiency is achieved at 115VAC.
  • Universal Line, 5V/1A
    PMP4573: A standard universal line to 5V @ 1A power supply finds typical application in USB supply. Green mode operation and sycnhronous rectification allow high efficiency and low cost.
  • Sync Buck for Global Systems for Mobile (GSM) (1.4V @ 3.2A)
    PMP1908.1: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • PMP8471 QR Flyback Converter for High Input Voltage (up to 415Vac) | TI.com
    PMP8471: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • 120VAC Input 14V/5A Active Clamp Forward
    PMP6661: This reference design uses the UCC2897A active clamp controller to generate an isolated 14V output at 70W from a US line AC input. This design is over 90% efficient and fits in a 51mm X 66mm X 30mm (2.0” X 2.6” X 1.2”) volume.
  • PMP6661 120VAC Input 14V/5A Active Clamp Forward | TI.com
    PMP6661: This reference design uses the UCC2897A active clamp controller to generate an isolated 14V output at 70W from a US line AC input. This design is over 90% efficient and fits in a 51mm X 66mm X 30mm (2.0” X 2.6” X 1.2”) volume.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Isolated Flyback generating 13-110Vin 12Vout 1A
    PMP4650: This isolated flyback works from 13V to 130V input voltage, delivering 12V @ 750mA. A 250KHz switching frequency allows the use of a small transformer.
  • PMP4301 20W T8/T10 for Fluorescent Lamp LED Driver | TI.com
    PMP4301: This reference design includes the schematic, bill of materials and Gerber files for a single stage high power factor corrected LED driver which uses the UCC28810 LED Lighting Power Controller.
  • PMP6933 18Vdc-60Vdc Input, 9.6V @ 15A Output, 94% Efficient Active Clamp Forward | TI.com
    PMP6933: The PMP6933 reference design provides 9.6V at 15.6A (150W) from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve high efficiency.
  • Automotive 200-VA High Frequency Inverter Design
    TIDA-00122: This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost stage to get 250-V DC from a 12-V battery. The MSP430 acts as a host controller and provides a 100-kHz clock to UCD8220 and drives for output DC-AC bridge. This inverter has a peak efficiency of 90% and has natural cooling and does not require a fan for cooling.
  • TIDA-00122 Automotive 200-VA High Frequency Inverter Design | TI.com
    TIDA-00122: This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost stage to get 250-V DC from a 12-V battery. The MSP430 acts as a host controller and provides a 100-kHz clock to UCD8220 and drives for output DC-AC bridge. This inverter has a peak efficiency of 90% and has natural cooling and does not require a fan for cooling.
  • High Density Isolated 18-60Vin 5V 2.5A Flyback Using Standard PoE Transformer Reference Design
    PMP11012: PMP11012 is a fully isolated 5V at up to 2.5A delivered from a wide 18 -60 VDC input range. The PMP11012 design is complete on 2 layer PCB, all parts on one side and with no forced air needed. Transformer is standard off the shelf 13 W POE type. Design includes schematic, BOM and layout Gerbers and is well supported with a detail Test report.
  • 85VAC-265VAC 12V/40W Output Green-mode Adaptor
    PMP5089: The PMP5089 reference design uses the UCC28600 green-mode controller to generate a 12V/40W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 87%, while the no load losses are less than 250mW.
  • PMP4650 Isolated Flyback generating 13-110Vin 12Vout 1A | TI.com
    PMP4650: This isolated flyback works from 13V to 130V input voltage, delivering 12V @ 750mA. A 250KHz switching frequency allows the use of a small transformer.
  • 14..24V -> 15V @ 0.9A - PMP5709.1 - TI Tool Folder
    PMP5709: The PMP5709 15.0V @ 0.9A isolated flyback converter generates one output voltage from a 14-24V input. The input voltage range makes it ideal for industrial applications.
  • Isolated Flyback -12.0V @ 1.0A
    PMP5698: PMP5698 is a isolated flyback converter which generates a negative output voltage with -12.0V @ 1.0A. The input voltage range is 24-48V.
  • PMP8471 QR Flyback Converter for High Input Voltage (up to 415Vac) | TI.com
    PMP8471: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • PMP5698 Isolated Flyback -12.0V @ 1.0A | TI.com
    PMP5698: PMP5698 is a isolated flyback converter which generates a negative output voltage with -12.0V @ 1.0A. The input voltage range is 24-48V.
  • From 165-275Vac input generates outputs of 24V@2.4A and 8V@0.25A
    PMP5513: This PMP5513 is a general purpose quasi-resonant isolated flyback, starting from high line and supplying two outputs: 24V @ 2.65A and 8V @ 0.25A. The main loop is closed to the 8V output.
  • Isolated flyback (12V @ 2.4A) for Security Cameras - PMP2476.2 - TI Tool Folder
  • PMP4303 Wide AC input AC/DC power supply for 3 phase E-meter (12V @ 0.5A) | TI.com
    PMP4303: simple nonSR buck w/ TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V
  • PMP1143 Isolated Flyback for Router Gate Way (12V @ 3A) | TI.com
  • PMP5270 Class 3- Isolated Flyback (15V@0.72A) for PoE Applications | TI.com
    PMP5270: Low-Cost Isolated Non-synchronous flyback converter with 15V at 0.72A output for class 3 POE Applications. PMP5270 accepts input voltages between 36-57Vac. This design uses TPS23753A IEEE 802.3-2005 PoE PD and PWM controller.
  • PMP6712 Dual-Channel Full-Bridge Converter (54V @ 30A) for PoE Power Sourcing (PSE) | TI.com
    PMP6712: PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC, allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications.
  • PMP7672 18W Primary Side Regulated Flyback LED Driver for T8 Fixtures Reference Design | TI.com
    PMP7672: This reference design describes an 18W power supply for driving a string of 13 LEDs (3.3V) at 420mA. The targeted application for this design is T8 fixtures transitioning from standard fluorescent tubes to more efficient LEDs. With an operating efficiency of over 87%, an input voltage range of 90 VAC - 275 VAC, and form factor of 282mm x 18mm, this design provides an ideal solution for this application. Test results provided in this design include EMI tests per CISPR22 Class B standard.
  • 85-265VACin, 18V/830mA
    PMP4695: This PMP4695 is a general pourpose quasi-resonant isolated flyback, starting from universal line and delivering 18V @ 830mA.
  • PMP2388 Flyback, Buck for DSL (1.2V @ 350mA) | TI.com
    PMP2388: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • Isolated Flyback for Router Gate Way (12V @ 3A)
  • PMP5085 85VAC-265VAC Input, 5V/2A Dual USB Phone Charger | TI.com
    PMP5085: The PMP5085 reference design provides two separate 1A USB charging ports and operates over the world-wide input range of 85VAC to 265VAC. The UCC28600 green-mode controller keeps the standby power consumption below 100mW. The TPS2552 USB switches provide independent current limit protection for each USB port.
  • PMP6963 9Vdc-57Vdc Input, 56V/20W Isolated Flyback | TI.com
    PMP6963: This reference design uses the TPS40210 current mode controller to generate an isolated 56V/0.35A output from a wide 9V - 57V DC input. This design uses diode rectification on the output stage and achieves efficiencies up to 89% at full load with peaks over 90%.
  • PMP3020 High Voltage Input Isolated Flyback, 190V to 380VDC to 12V at 2.5A | TI.com
    PMP3020: PMP3020 uses the UCC2809-1 in an Isolated Flyback configuration to generate 12V at 2.5A. This flyback converter is designed to operate in discontinuous mode, this helps to keep the magnetics small. The supply operates at 100KHz to keep the efficiency above 80% at full load.
  • PMP5137 220VAC Input 24V/12V/8V 50W Flyback (8V @ 300mA) | TI.com
    PMP5137: The PMP5137 reference design uses the UCC28610 quasi-resonant flyback controller to generate three outputs (8V, 12V, and 24V) from a 220VAC input. This supply can provide 50W of output power with over 87% efficiency.
  • TIDA-00127 30W Ultra Wide Range Power Supply for Protection Relays Reference Design | TI.com
    TIDA-00127: This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< +/- 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Universal Line, 12V/7A
    PMP2723: From universal input mains the PMP2723 suplies 12V @ 7A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode, achieving high efficiency and low stand-by losses.
  • PMP4705 Flyback 12V@5A | TI.com
    PMP4705: The PMP4705 is a reference design for a 12V Bus Voltage. It can operate from a wide input voltage range (100VAC to 240VAC). It’s a flyback topology with a pfc.
  • PMP2000 Isolated Flyback (48V @ 500mA) | TI.com
    PMP2000: PMP2000 is an isolated flyback converter designed for Power Over Ethernet (POE). It has a nominal 12V input with an output of 48V at 320mA to power a single 15.4W Type 1 POE PSE (Power Sourcing Equipment) port.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.2A) - PMP4303.2 - TI Tool Folder
    PMP4303: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • PMP4636 PFC/Flyback for LED Lighting - 59V@2.5A | TI.com
    PMP4636: PMP4636 is an active power factor correction, transition mode, isolated flyback that generates a bus voltage of 59V@2.5A starting from high line. This voltage will supply several buck converters needed to provide constant current to different LED strings.
  • 85VAC-265VAC Input, 5V/2A Dual USB Phone Charger
    PMP5085: The PMP5085 reference design provides two separate 1A USB charging ports and operates over the world-wide input range of 85VAC to 265VAC. The UCC28600 green-mode controller keeps the standby power consumption below 100mW. The TPS2552 USB switches provide independent current limit protection for each USB port.
  • High Voltage Input Isolated Flyback, 190V to 380VDC to 12V at 2.5A
    PMP3020: PMP3020 uses the UCC2809-1 in an Isolated Flyback configuration to generate 12V at 2.5A. This flyback converter is designed to operate in discontinuous mode, this helps to keep the magnetics small. The supply operates at 100KHz to keep the efficiency above 80% at full load.
  • Flyback, Buck for DSL (3.3V @ 440mA)
    PMP2388.4: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • PMP4695 85-265VACin, 18V/830mA | TI.com
    PMP4695: This PMP4695 is a general pourpose quasi-resonant isolated flyback, starting from universal line and delivering 18V @ 830mA.
  • PMP7246 36-60Vin, 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design | TI.com
    PMP7246: This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
  • Class 3- Isolated Flyback (15V@0.72A) for PoE Applications
    PMP5270: Low-Cost Isolated Non-synchronous flyback converter with 15V at 0.72A output for class 3 POE Applications. PMP5270 accepts input voltages between 36-57Vac. This design uses TPS23753A IEEE 802.3-2005 PoE PD and PWM controller.
  • 14..24V -> 15V @ 0.9A
    PMP5709.1: The PMP5709 15.0V @ 0.9A isolated flyback converter generates one output voltage from a 14-24V input. The input voltage range makes it ideal for industrial applications.
  • PMP5195 400VDC Input 12V/60W Synchronous Flyback | TI.com
    PMP5195: The PMP5195 reference design generates an isolated 5V at 60W. This design uses the UCC28610 quasi-resonant flyback controller in conjunction with current-transformer-driven synchronous rectifiers to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 90%, and the no load losses are less than 200mW when powered from a 400VDC input voltage.
  • PMP1908 Sync Buck for Global Systems for Mobile (GSM) (3.3V @ 6A) | TI.com
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • PMP11012 High Density Isolated 18-60Vin 5V 2.5A Flyback Using Standard PoE Transformer Reference Design | TI.com
    PMP11012: PMP11012 is a fully isolated 5V at up to 2.5A delivered from a wide 18 -60 VDC input range. The PMP11012 design is complete on 2 layer PCB, all parts on one side and with no forced air needed. Transformer is standard off the shelf 13 W POE type. Design includes schematic, BOM and layout Gerbers and is well supported with a detail Test report.
  • PMP1562 Isolated CCM Flyback for Optical Edge (12V @ 4A) | TI.com
    PMP1562: The following design employs an Isolated Continuous conduction mode Flyback configuration as the basis for a DVR power supply. At the heart of the design is the UCC3809 and the TL431.
  • 30W Ultra Wide Range Power Supply for Protection Relays Reference Design
    TIDA-00127: This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< +/- 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Isolated Flyback, 48.0V @ 0.5A
    PMP7132: An isolated flyback converter with an output of 48.0V @ 0.5A.
  • PMP8762 Low-Line Wide Input LLC Resonant Conv for Consumer Electronics (12V@10A) Reference Design | TI.com
    PMP8762: The PMP8762 reference design provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller to control the LLC resonant converter.
  • Universal AC 40W Set Top Box Power Supply (12v @ 3.4A)
    PMP5411.1: This reference evaluation module is an example of complete power-trees inside a set-top-box. It performs an AC-DC conversion, then, DC-DC conversions for 1.2V/1.8V/2.5V/3.3V/5V rails.
  • PFC/Flyback for LED Lighting - 59V@2.5A
    PMP4636: PMP4636 is an active power factor correction, transition mode, isolated flyback that generates a bus voltage of 59V@2.5A starting from high line. This voltage will supply several buck converters needed to provide constant current to different LED strings.
  • Low-Line Wide Input LLC Resonant Conv for Consumer Electronics (12V@10A) Reference Design
    PMP8762: The PMP8762 reference design provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter.
  • Isolated flyback (5V @ 2A) for Security Cameras
  • 70W PFC LED Bus Voltage Generator
    PMP4625: The PMP4625 is an isolated single-stage PFC flyback. The voltage loop is closed to the secondary side and supplies a constant 50V @ 1.4A bus voltage for LED applications. The input voltage is 180Vac to 265Vac
  • Sync Buck for Global Systems for Mobile (GSM) (1.4V @ 3.2A) - PMP1908.1 - TI Tool Folder
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • PMP2388 Flyback, Buck for DSL (1.2V @ 350mA) | TI.com
    PMP2388: PMP2388 is a multiple output flyback controlled by UCC3809 off rectified 115VAC (or 85-200VDC). Flyback provides +5V regulated at 1.25A, and +50V at 50mA and -5V at 500mA. Highly integrated TPS62400 dual buck provides 3.3V and 1.2V off the +5V.
  • 36-60Vin, 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design
    PMP7246.1: This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
  • PMP6517 Universal AC Input 32V/100W Audio Supply | TI.com
    PMP6517: This reference design provides 32V at 100W from a universal AC input. An auxiliary 14V is also provided and can support loads up to 250mA. The UCC28600 quasi-resonant flyback controller allows this design to achieve efficiencies over 86% with a 120VAC input and over 88% with a 230VAC input, yet minimizes light-load losses.
  • PMP2729 Universal Line, 15V @ 4A | TI.com
    PMP2729: From universal input mains the PMP2729 suplies 15V @ 4A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode, achieving high efficiency and low stand-by losses.
  • LED driver 80V@2A
    PMP4530: From the low mains (85Vac…132Vac) the PMP4530 supplies 80V @ 2A constant voltage with a PFC Flyback single stage topology. The output is usually connected to several Buck post regulators to LED strings.
  • Isolated flyback (12V @ 2.4A) for Security Cameras
  • PMP4573 Universal Line, 5V/1A | TI.com
    PMP4573: A standard universal line to 5V @ 1A power supply finds typical application in USB supply. Green mode operation and sycnhronous rectification allow high efficiency and low cost.
  • PMP10950 High Efficiency Dual Output 710W LLC Series Resonant Converter Reference Design | TI.com
    PMP10950: PMP10950 is a high-efficiency LLC power supply reference design converting from 380VDC input to 85V/7A and 12V/9.5A outputs. Over 94% efficiency is achieved at 710W full load and over 93% efficiency at half load.
  • Direct Type and Local Dimming for Conventional TV power with an LED driver, no boost DC/DC
  • Sync Buck for Global Systems for Mobile (GSM) (3.3V @ 6A)
    PMP1908.3: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • PMP4259 Pre-Regulator for Air Conditioner 80Vdc Output with 3kW | TI.com
    PMP4259: PMP4259 is a universal AC input, 400V output 3000W interleave PFC controlled by UCC28070.
  • 18W Primary Side Regulated Flyback LED Driver for T8 Fixtures Reference Design
    PMP7672: This reference design describes an 18W power supply for driving a string of 13 LEDs (3.3V) at 420mA. The targeted application for this design is T8 fixtures transitioning from standard fluorescent tubes to more efficient LEDs. With an operating efficiency of over 87%, an input voltage range of 90 VAC - 275 VAC, and form factor of 282mm x 18mm, this design provides an ideal solution for this application. Test results provided in this design include EMI tests per CISPR22 Class B standard.
  • PFC Boost LLC Resonant Half-bridge 24V@3.5A
    PMP5761: PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and resonant converter controller UCC25600 are applied to PFC and LLC-SRC, respectively. With PFC output set to 300V, PMP5761 is able to keep out in regulation with input up to 200VAC. 80% converter efficiency is achieved at 40VAC and 87% converter efficiency is achieved at 115VAC.
  • PMP2429 Flyback Converter (53V @1A) for PoE Power Sourcing (PSE) | TI.com
  • PMP4530 LED driver 80V@2A | TI.com
    PMP4530: From the low mains (85Vac…132Vac) the PMP4530 supplies 80V @ 2A constant voltage with a PFC Flyback single stage topology. The output is usually connected to several Buck post regulators to LED strings.
  • Universal AC Input 32V/100W Audio Supply
    PMP6517: This reference design provides 32V at 100W from a universal AC input. An auxiliary 14V is also provided and can support loads up to 250mA. The UCC28600 quasi-resonant flyback controller allows this design to achieve efficiencies over 86% with a 120VAC input and over 88% with a 230VAC input, yet minimizes light-load losses.
  • TIDA-00091 Class 4 - Wide Input Range 15W Power over Ethernet (PoE) Converter | TI.com
    TIDA-00091: Note: TIDA-00091 was implemented using hardware from PMP6659. The Class 4 – Wide Input Range, 15W Power over Ethernet (PoE) Converter reference design is intended as an evaluation module for users to develop end-products for IP security camera applications. This reference design has been optimized for its wide input voltage range; delivering an output power of 12-V at 1.25-A (15-W) from either an adapter input (10.8 to 57-VDC or 18 to 32-VAC) or power over Ethernet. The wide input voltage range makes this design compatible with legacy applications where 12- or 24-VDC, or 24-VAC auxiliary power is used.
  • 85VAC-265VAC Input 24V/240W Output 90% Efficient PFC + LLC
    PMP5141: The PMP5141 reference design provides a 24V/10A output with power factor correction from a universal AC input voltage range. This design uses the UCC28051 to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 220VAC/50Hz input and over 90% from a 120VAC/60Hz input.
  • 400VDC Input 12V/60W Synchronous Flyback
    PMP5195: The PMP5195 reference design generates an isolated 5V at 60W. This design uses the UCC28610 quasi-resonant flyback controller in conjunction with current-transformer-driven synchronous rectifiers to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 90%, and the no load losses are less than 200mW when powered from a 400VDC input voltage.
  • TIDA-00227 Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design | TI.com
    TIDA-00227: This small form factor, 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Sync Buck for Global Systems for Mobile (GSM) (6.5V @ 7.5A) - PMP1908.2 - TI Tool Folder
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • PMP1908 Sync Buck for Global Systems for Mobile (GSM) (3.3V @ 6A) | TI.com
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • Pre-Regulator for Air Conditioner 80Vdc Output with 3kW
    PMP4259: PMP4259 is a universal AC input, 400V output 3000W interleave PFC controlled by UCC28070.

Frequently Asked Questions (FAQ)

  • Q: Where can I find a circuit for the TL431 Shunt Regulator switch?

    A: One simple way to protect circuits from over voltage is the use of a Shunt Regulator IC TL431 to switch off the load if the voltage increases above the preset level. In unregulated power supply, if the voltage in the primary of the step down transformer increases, a corresponding increase in voltage will appears in the secondary also. This may seriously affect the circuit, if it uses voltage sensitive semiconductors.TL431 is an adjustable precision Zener shut regulator and its output voltage can be set between 2.5 volts to 36 volts using a voltage divider. It can functions like a Zener diode but with precision. more

  • Q: Where can I find TL431 application notes?

    A: 2% Accuracy Adjustable Precision Shunt Regulator more

  • Q: How can I calculate the values for TL431 shunt regulator?

    A: TL431 Calculator more

  • Q: Where can I find a TL431 pinout diagram?

    A: The TL431 and TL432 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors (see ). These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functionality and electrical specifications as the TL431 device, but has different pinouts for the DBV, DBZ, and PK packages. more

  • Q: Where can I find a TL431 voltage regulator circuit?

    A: The TL431 is a reference voltage source that is commonly used in the control circuit of isolated power supplies. Typically used to provide a precision reference voltage, the TL431 can also be configured as an analog controller by exploiting its on-board error amplifier. In this example, the design of a TL431-based type 2 voltage controller for a flyback converter is presented. The voltage control circuit regulates the output voltage of the 5 V winding and includes an optocoupler to maintain isolation between the input and output stages. The example circuit is shown below. more

  • Q: How do I use a TL431 shunt regulator?

    A: This is the Shunt Regulator circuitwith TL431 Voltage Reference – Shunt Voltage Reference IC. They is easy to used,comprises one IC, three resistors, four capacitors.if you like to use zener diode for the voltage reference,it very cheap but low quality than the IC. In circuit the output is 5volt 15mA, if you other voltage can change R2,R2. The C1,C2,C3 use for filter the volt,low noise ripple. more

  • Q: Where can I download a TL431 Spice model?

    A: TL431 is commonly used to create a voltage reference or small linear shunt regulator. It is often considered to be a “programmable zener”. Though, there is a big difference betweenTL431 and a zener diode. As many of other feedback systems, TL431 can oscillate if inappropriately decoupled. more

  • Q: How do I use the TL431 as an LDO regulator?

    A: Given the vast number of application notes, design guides and other material concerning low dropout (LDO) regulators, anyone would think they were complex. Despite initial appearances, they actually are complex. There are many things that must be considered to ensure stability, and not the least of these is due to the use of a PNP series pass transistor or a P-Channel MOSFET, which means the output is from the collector or drain, and not the emitter or source as with most conventional regulators. more

  • Q: How do I use the TL431 for low voltage cutoff?

    A: The cutoff point is set by the ratio of R2 and R3. 6V is appropriate for a 7 cell Nicad or 2 cell Li-ion pack, 7.2V for an 8 cell Nicad, and 9V for a 3 cell Li-ion battery. Resistors R2 and R3 should be 1% tolerance for accuracy. Alternatively, a variable resistor could be used to adjust the cutoff voltage. more

  • Q: Where can I find a circuit diagram for TL431 overvoltage protection?

    A: The TL431 device has three terminals and main application of this device is adjustable shunt regulation. The reference regulating voltage can be given through cathode and reference pin. Here the VR1 variable resistor decides the regulation range, by changing it we can get different range of regulating voltage. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →