Part Details for TL432AQDBZT by Texas Instruments
Overview of TL432AQDBZT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TL432AQDBZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL432AQDBZTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3885 In Stock |
|
$0.3733 / $0.9900 | Buy Now |
DISTI #
595-TL432AQDBZT
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 0 |
|
$0.3600 / $0.9200 | Order Now |
DISTI #
TL432AQDBZT
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.4800 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 196500 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT23-3 | 25800 |
|
RFQ |
Part Details for TL432AQDBZT
TL432AQDBZT CAD Models
TL432AQDBZT Part Data Attributes:
|
TL432AQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432AQDBZT
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for TL432AQDBZT
This table gives cross-reference parts and alternative options found for TL432AQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432AQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432AQDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | Texas Instruments | TL432AQDBZT vs TL432AQDBZRG4 |
TL432AQDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | Texas Instruments | TL432AQDBZT vs TL432AQDBZTG4 |
TL432AQDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | Texas Instruments | TL432AQDBZT vs TL432AQDBZR |