Part Details for TL432BCDBZR by Texas Instruments
Results Overview of TL432BCDBZR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432BCDBZR Information
TL432BCDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL432BCDBZRG4 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | |
| TL432BCDBZR | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 |
Price & Stock for TL432BCDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL432BCDBZR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.1640 / $0.3580 | RFQ |
US Tariff Estimator: TL432BCDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL432BCDBZR
TL432BCDBZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL432BCDBZR Part Data Attributes
|
|
TL432BCDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BCDBZR
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tsop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.507 V | |
| Output Voltage-Min | 2.483 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.3 Mm |
Alternate Parts for TL432BCDBZR
This table gives cross-reference parts and alternative options found for TL432BCDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BCDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL432ACDBZR | Texas Instruments | $0.1211 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BCDBZR vs TL432ACDBZR |
| TL432BIDBZRG4 | Texas Instruments | $0.1665 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432BCDBZR vs TL432BIDBZRG4 |
| TL432BIDBZR | Texas Instruments | $0.1867 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432BCDBZR vs TL432BIDBZR |
| TL431BIDBZR | Texas Instruments | $0.1869 | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TL432BCDBZR vs TL431BIDBZR |
| TL432BCDBZTG4 | Texas Instruments | $0.3489 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BCDBZR vs TL432BCDBZTG4 |
| TL432AIDBZT | Texas Instruments | $0.3509 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432BCDBZR vs TL432AIDBZT |
| SPX431LAM-L | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | TL432BCDBZR vs SPX431LAM-L |
| SPX431LCM-L | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | TL432BCDBZR vs SPX431LCM-L |
TL432BCDBZR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TL432BCDBZR is 2.5V to 36V.
-
To ensure stability, it is recommended to use a bypass capacitor (typically 0.1uF to 1uF) between the VOUT pin and GND, and to keep the output capacitor (if used) as close to the VOUT pin as possible.
-
The maximum output current that TL432BCDBZR can provide is 10mA.
-
The TL432BCDBZR has a temperature coefficient of ±10ppm/°C, which means that the output voltage may vary by up to ±0.01% for every 1°C change in temperature.
-
Yes, the TL432BCDBZR is qualified for automotive and high-reliability applications, and is available in a variety of packages, including a 5-pin SOT23 package that meets the requirements of the AEC-Q100 standard.