-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL432BCDBZRG4
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 0 |
|
$0.0950 / $0.4300 | Order Now |
|
Ameya Holding Limited | 70388 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432BCDBZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BCDBZRG4
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432BCDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BCDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432BCDBZRG4 vs TL431BIDBZR |
SPX431LM-L | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZRG4 vs SPX431LM-L |
TL432CDBZT | Adjustable Precision Shunt Regulator 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZRG4 vs TL432CDBZT |
TL432ACDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZRG4 vs TL432ACDBZRG4 |
TL431BIDBZR | Three Terminal Voltage Reference | Nexperia | TL432BCDBZRG4 vs TL431BIDBZR |
SPX2431M | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZRG4 vs SPX2431M |
TL432BIDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432BCDBZRG4 vs TL432BIDBZR |
TL432BCDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZRG4 vs TL432BCDBZT |
TL432ACDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZRG4 vs TL432ACDBZT |
SPX431LCM | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZRG4 vs SPX431LCM |