Part Details for TL432BCDBZT by Texas Instruments
Overview of TL432BCDBZT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL432BCDBZT | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | |
TL432BCDBZTG4 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 |
Price & Stock for TL432BCDBZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL432BCDBZTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6189 In Stock |
|
$0.3840 / $0.7400 | Buy Now |
DISTI #
2156-TL432BCDBZT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4042 In Stock |
|
$0.4100 | Buy Now |
DISTI #
595-TL432BCDBZT
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 2049 |
|
$0.3680 / $0.7200 | Buy Now |
|
Rochester Electronics | TL432 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 4042 |
|
$0.3533 / $0.4156 | Buy Now |
DISTI #
TL432BCDBZT
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.6600 / $0.9200 | RFQ |
Part Details for TL432BCDBZT
TL432BCDBZT CAD Models
TL432BCDBZT Part Data Attributes
|
TL432BCDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BCDBZT
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
Alternate Parts for TL432BCDBZT
This table gives cross-reference parts and alternative options found for TL432BCDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BCDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX431LAM-L | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZT vs SPX431LAM-L |
TL432BIDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432BCDBZT vs TL432BIDBZR |
TL432ACDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZT vs TL432ACDBZTG4 |
TL432CDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432BCDBZT vs TL432CDBZRG4 |
SPX2431M | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZT vs SPX2431M |
SPX431LCM | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432BCDBZT vs SPX431LCM |
TL431BIDBZR | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TL432BCDBZT vs TL431BIDBZR |
TL431ACDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432BCDBZT vs TL431ACDBZR |
TL431BIDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TL432BCDBZT vs TL431BIDBZRG4 |
TL431IDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432BCDBZT vs TL431IDBZR |