Part Details for TL432BIDBVR by Texas Instruments
Overview of TL432BIDBVR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL432BIDBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL432 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for TL432BIDBVR
TL432BIDBVR CAD Models
TL432BIDBVR Part Data Attributes
|
TL432BIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BIDBVR
Texas Instruments
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for TL432BIDBVR
This table gives cross-reference parts and alternative options found for TL432BIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVR vs TL431BIDBVTG4 |
TL432BIDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BIDBVR vs TL432BIDBVRE4 |
TL431BIDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BIDBVR vs TL431BIDBVRG4 |
TL431AIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVR vs TL431AIDBVR |
TL431BIDBVTE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVR vs TL431BIDBVTE4 |
TL431AIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVR vs TL431AIDBVT |
TL431AIDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BIDBVR vs TL431AIDBVT |
TL432BIDBVRG4 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | Texas Instruments | TL432BIDBVR vs TL432BIDBVRG4 |
TL431BIDBVR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BIDBVR vs TL431BIDBVR |
TL431BIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVR vs TL431BIDBVR |