Part Details for TL432BQDBZR by Texas Instruments
Results Overview of TL432BQDBZR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432BQDBZR Information
TL432BQDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL432BQDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 962 |
|
RFQ | ||
|
DISTI #
TL432BQDBZR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.1990 / $0.3930 | RFQ |
|
DISTI #
TL432BQDBZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2425 |
|
$0.1280 / $0.1560 | Buy Now |
|
|
Chip Stock | V-RefAdjustable2.495Vto36V100mAAutomotive3-PinSOT-23T/R | 395990 |
|
RFQ | |
|
|
LCSC | 2.495V36V 0.5% 2.495V36V 100mA Adjustable SOT-23-3 Voltage Reference RoHS | 795 |
|
$0.0824 / $0.1776 | Buy Now |
|
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 164298 |
|
$0.0847 / $0.1270 | Buy Now |
US Tariff Estimator: TL432BQDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL432BQDBZR
TL432BQDBZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL432BQDBZR Part Data Attributes
|
|
TL432BQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BQDBZR
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | TSOP, TO-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2.92 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.507 V | |
| Output Voltage-Min | 2.483 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temp Coef of Voltage-Max | 92 ppm/°C | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | YES | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.3 mm |
Alternate Parts for TL432BQDBZR
This table gives cross-reference parts and alternative options found for TL432BQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL432BQDBZRG4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | TL432BQDBZR vs TL432BQDBZRG4 |
| TL432BQDBZT | Texas Instruments | Check for Price | Adjustable Precision Shunt Regulator 3-SOT-23 -40 to 125 | TL432BQDBZR vs TL432BQDBZT |
TL432BQDBZR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TL432BQDBZR involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
To ensure stability, follow the recommended compensation network values and layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed, and that the input voltage is within the recommended range. TI provides stability analysis tools and application notes to help with this process.
-
The TL432BQDBZR has a thermal shutdown feature, but it's still important to ensure good thermal design practices. Use a heat sink if necessary, keep the device away from heat sources, and ensure good airflow. TI provides thermal resistance and power dissipation data in the datasheet to help with thermal design.
-
Yes, the TL432BQDBZR is qualified for automotive and high-reliability applications. It meets the relevant industry standards, such as AEC-Q100, and TI provides additional documentation and support for these applications.
-
TI provides a troubleshooting guide in the datasheet and application notes. Common issues include incorrect compensation, poor PCB layout, or incorrect input/output connections. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.