-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive adjustable precision shunt regulator (pin layout: RKA) 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4805
|
Newark | Volt Reference, Shunt, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TL432BQDBZRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6630 / $0.8570 | Buy Now |
DISTI #
296-24152-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5739 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
595-TL432BQDBZRQ1
|
Mouser Electronics | Voltage References Auto Cat Adj Prec Shunt Reg RoHS: Compliant | 5374 |
|
$0.1870 / $0.6400 | Buy Now |
|
Ameya Holding Limited | 3ADJUSTABLE PRECISION SHUNT REGULATOR | 2483 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 0.5% SOT23-3 | 2940 |
|
$0.2267 / $0.4138 | Buy Now |
DISTI #
3385791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6984 / $0.8389 | Buy Now |
DISTI #
3385791RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3368 / $0.4952 | Buy Now |
DISTI #
3385791
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3368 / $0.7918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432BQDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BQDBZRQ1
Texas Instruments
Automotive adjustable precision shunt regulator (pin layout: RKA) 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432BQDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BQDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1009MKGD1 | 2.5-V Integrated Reference Circuit 0-XCEPT -55 to 125 | Texas Instruments | TL432BQDBZRQ1 vs LT1009MKGD1 |
MC1404AU10 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | TL432BQDBZRQ1 vs MC1404AU10 |
TL431BQDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TL432BQDBZRQ1 vs TL431BQDBZRG4 |
TL431BQDBZRQ1 | Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | TL432BQDBZRQ1 vs TL431BQDBZRQ1 |
LMV431AIM5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TL432BQDBZRQ1 vs LMV431AIM5 |
LMV431CM5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TL432BQDBZRQ1 vs LMV431CM5/NOPB |
LM431AIZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL432BQDBZRQ1 vs LM431AIZ/NOPB |
LMV431ACM5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TL432BQDBZRQ1 vs LMV431ACM5 |
KA431ADTF | Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | TL432BQDBZRQ1 vs KA431ADTF |
5962R8961002VHA | Radiation Hardened 2.5V Reference | Analog Devices Inc | TL432BQDBZRQ1 vs 5962R8961002VHA |