Part Details for TL432LIAQDBZRQ1 by Texas Instruments
Results Overview of TL432LIAQDBZRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432LIAQDBZRQ1 Information
TL432LIAQDBZRQ1 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL432LIAQDBZRQ1 | Texas Instruments | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | |
| ATL432LIAQDBZRQ1 | Texas Instruments | Automotive, high-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 125 |
Price & Stock for TL432LIAQDBZRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL432LIAQDBZRQ1
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.2040 / $0.3800 | RFQ |
|
|
LCSC | 2.495V36V 1% 2.495V36V 15mA Adjustable SOT-23-3 Voltage Reference RoHS | 970 |
|
$0.1487 / $0.3143 | Buy Now |
US Tariff Estimator: TL432LIAQDBZRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL432LIAQDBZRQ1
TL432LIAQDBZRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL432LIAQDBZRQ1 Part Data Attributes
|
|
TL432LIAQDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432LIAQDBZRQ1
Texas Instruments
Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-11-07 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.47 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 63 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Width | 1.3 Mm |
Alternate Parts for TL432LIAQDBZRQ1
This table gives cross-reference parts and alternative options found for TL432LIAQDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432LIAQDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL432LIACDBZR | Texas Instruments | $0.0603 | Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 0 to 70 | TL432LIAQDBZRQ1 vs TL432LIACDBZR |
| TL432LIAIDBZR | Texas Instruments | $0.0658 | Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 85 | TL432LIAQDBZRQ1 vs TL432LIAIDBZR |
| TL432LIAEDBZRQ1 | Texas Instruments | $0.2580 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | TL432LIAQDBZRQ1 vs TL432LIAEDBZRQ1 |
| KA431SMF2TF | onsemi | Check for Price | Adjustable/2.5V, 2% Tolerance Shunt Regulator, SOT23−3L, 3000-REEL | TL432LIAQDBZRQ1 vs KA431SMF2TF |
| KA431SMF2 | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | TL432LIAQDBZRQ1 vs KA431SMF2 |
| KA431SMF2TF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | TL432LIAQDBZRQ1 vs KA431SMF2TF |
TL432LIAQDBZRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance and capacitance.
-
To ensure stability, follow the recommended compensation network values, and consider adding a noise filter or a ferrite bead to the input. Also, ensure that the output capacitor is properly sized and placed close to the output pin.
-
The maximum input voltage is 42V, but it's recommended to operate within the specified input voltage range (30V to 42V) for optimal performance and reliability.
-
The TL432LIAQDBZRQ1 is rated for operation up to 150°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating and ensure reliability.
-
The output capacitor value and type depend on the specific application requirements. A general guideline is to use a low-ESR capacitor with a value between 10uF to 100uF. Consult the datasheet and application notes for more information.