Part Details for TL432QDBZR by Texas Instruments
Results Overview of TL432QDBZR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432QDBZR Information
TL432QDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL432QDBZRG4 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | |
| TL432QDBZR | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 |
Price & Stock for TL432QDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 530800 |
|
$0.0716 / $0.1155 | Buy Now |
|
DISTI #
TL432QDBZR
|
TME | IC: voltage reference source, 2.495V, ±2.2%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.0830 / $0.2460 | RFQ |
|
|
Chip Stock | V-RefAdjustable2.495Vto36V100mA3-PinSOT-23T/R | 81500 |
|
RFQ | |
|
|
LCSC | 2.495V36V 2% 2.495V36V 100mA Adjustable SOT-23-3 Voltage Reference RoHS | 95 |
|
$0.0801 / $0.1666 | Buy Now |
|
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 69000 |
|
$0.0602 / $0.0903 | Buy Now |
US Tariff Estimator: TL432QDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL432QDBZR
TL432QDBZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL432QDBZR Part Data Attributes
|
|
TL432QDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432QDBZR
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tsop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.55 V | |
| Output Voltage-Min | 2.44 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 2.204408% | |
| Width | 1.3 Mm |
Alternate Parts for TL432QDBZR
This table gives cross-reference parts and alternative options found for TL432QDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432QDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL432QDBZRG4 | Texas Instruments | $0.1189 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | TL432QDBZR vs TL432QDBZRG4 |
| TL432QDBZTG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | TL432QDBZR vs TL432QDBZTG4 |
TL432QDBZR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TL432QDBZR is 2.7V to 5.5V.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that TL432QDBZR can provide is 150mA.
-
The output voltage of TL432QDBZR can be adjusted by using a resistive divider network between the output pin and the adjust pin.
-
The thermal shutdown temperature of TL432QDBZR is 150°C.