Part Details for TL46WW10050 by APEM Inc
Overview of TL46WW10050 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TL46WW10050
TL46WW10050 CAD Models
TL46WW10050 Part Data Attributes
|
TL46WW10050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL46WW10050
APEM Inc
Toggle Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT LEVER | |
Body Breadth | 8.58 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | .5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |