Part Details for TL47W000050 by APEM Inc
Overview of TL47W000050 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL47W000050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-TL47W000050
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH SMT TL PCB MOUNT | 0 |
|
$15.5100 / $18.4300 | Order Now |
DISTI #
75003110
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL47W000050 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6200 / $20.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6200 / $20.7700 | Buy Now |
Part Details for TL47W000050
TL47W000050 CAD Models
TL47W000050 Part Data Attributes
|
TL47W000050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL47W000050
APEM Inc
Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SHORT LEVER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TL47W000050
This table gives cross-reference parts and alternative options found for TL47W000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL47W000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T205MH9ABE | TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL47W000050 vs T205MH9ABE |