Part Details for TL494BD by onsemi
Overview of TL494BD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL494BD
TL494BD CAD Models
TL494BD Part Data Attributes
|
TL494BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL494BD
onsemi
IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL494BD
This table gives cross-reference parts and alternative options found for TL494BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CDRG3 | PWM Control Circuit 16-SOIC 0 to 70 | Texas Instruments | TL494BD vs TL494CDRG3 |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494BD vs TL494CD |
TL494BDR2G | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL | onsemi | TL494BD vs TL494BDR2G |
TL494BDR2 | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | TL494BD vs TL494BDR2 |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494BD vs TL494BDG |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | TL494BD vs TL494CD |
TL494BDR2G | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, LEAD FREE, SO-16 | Rochester Electronics LLC | TL494BD vs TL494BDR2G |
NCV494BDR2 | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494BD vs NCV494BDR2 |
TL494CDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BD vs TL494CDRG4 |
TL494CDG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, LEAD FREE, SO-16 | Rochester Electronics LLC | TL494BD vs TL494CDG |