There are no models available for this part yet.
Overview of TL494BDR2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TL494BDR2 by Rochester Electronics LLC
Part Data Attributes for TL494BDR2 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
200 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for TL494BDR2
This table gives cross-reference parts and alternative options found for TL494BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494ING | PWM Controller (up to 200 kHz) TA= -40°C to 85°C, PDIP-16, 500-TUBE | onsemi | TL494BDR2 vs TL494ING |
IP1060DE3 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | TL494BDR2 vs IP1060DE3 |
IP1060NE3 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | TL494BDR2 vs IP1060NE3 |
UC494AJ | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | TL494BDR2 vs UC494AJ |
IP1060AJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | TL494BDR2 vs IP1060AJ |
IP1060J | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | TL494BDR2 vs IP1060J |
NCV494BDR2G | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | TL494BDR2 vs NCV494BDR2G |
HIP6003CB | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO16 | Harris Semiconductor | TL494BDR2 vs HIP6003CB |
TL494CJ | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | TL494BDR2 vs TL494CJ |
SG3526N | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | TL494BDR2 vs SG3526N |
Related Parts for TL494BDR2
-
TL494BDSwitching Regulator or Controllers
-
TL7726IDOther Analog ICs
-
TLC7703IPWPower Management Circuits
-
TLC3548IPWG4Analog to Digital Converters
-
TLC279CDROperational Amplifiers
-
TL751L12CDRG4Linear Regulator ICs
-
TLC59213AIPWRLine Driver or Receivers
-
TLC7226CDWG4Digital to Analog Converters
-
TLK106RHBTNetwork Interfaces